Part Details for MIC38C43BN by Microchip Technology Inc
Overview of MIC38C43BN by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC38C43BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MIC38C43BN
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tubes | 1847 |
|
RFQ | |
DISTI #
SMC-MIC38C43BN
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tubes | 33 |
|
RFQ |
Part Details for MIC38C43BN
MIC38C43BN CAD Models
MIC38C43BN Part Data Attributes
|
MIC38C43BN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC38C43BN
Microchip Technology Inc
Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 569.675 | |
CO2e (mg) | 6858.887 | |
Samacsys Manufacturer | Microchip | |
Samacsys Modified On | 2019-11-13 17:29:41 | |
Total Weight | 481.8 | |
Category CO2 Kg | 12.04 | |
CO2 | 5800.871999999999 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 93 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7439-92-1, 1333-86-4, 1309-64-4 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | FMD | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MIC38C43BN
This table gives cross-reference parts and alternative options found for MIC38C43BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38C43BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC38C45-1YM | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14 | Microchip Technology Inc | MIC38C43BN vs MIC38C45-1YM |
LM5021MM-1 | 0.7A SWITCHING CONTROLLER, 560kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8 | Texas Instruments | MIC38C43BN vs LM5021MM-1 |
LM5021MM-1/NOPB | 30V, 1MHZ current mode PWM controller 8-VSSOP -40 to 125 | Texas Instruments | MIC38C43BN vs LM5021MM-1/NOPB |
MIC38C43AYM-TR | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC38C43BN vs MIC38C43AYM-TR |
MIC38C43YN | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP8 | Microchip Technology Inc | MIC38C43BN vs MIC38C43YN |
MIC38C43AYM | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC38C43BN vs MIC38C43AYM |
NCP1252BDR2G | PWM Controller, Current Mode, for Forward and Flyback Applications, SOIC-8 Narrow Body, 2500-REEL | onsemi | MIC38C43BN vs NCP1252BDR2G |
MIC38C45YN | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDIP8 | Microchip Technology Inc | MIC38C43BN vs MIC38C45YN |
MIC38C43-1BM | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO14, SOIC-14 | Microchip Technology Inc | MIC38C43BN vs MIC38C43-1BM |
MIC38C43YM | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8 | Microchip Technology Inc | MIC38C43BN vs MIC38C43YM |