Part Details for MIC38C42ABMM by Micrel Inc
Overview of MIC38C42ABMM by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC38C42ABMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Rochester Electronics | MIC38C42 - BICMOS Current-Mode PWM Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1180 |
|
$0.6355 / $0.7476 | Buy Now |
Part Details for MIC38C42ABMM
MIC38C42ABMM CAD Models
MIC38C42ABMM Part Data Attributes
|
MIC38C42ABMM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC38C42ABMM
Micrel Inc
Switching Controller Current-mode 0.5A 500kHz Switching Freq-Max BICMOS PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MIC38C42ABMM
This table gives cross-reference parts and alternative options found for MIC38C42ABMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38C42ABMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC38C42AYMM | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC38C42ABMM vs MIC38C42AYMM |
MIC38C42ABMM | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8 | Microchip Technology Inc | MIC38C42ABMM vs MIC38C42ABMM |
MIC38C42ABMMTR | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8 | Micrel Inc | MIC38C42ABMM vs MIC38C42ABMMTR |
MIC38C42AYMMTR | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, MSOP-8 | Microchip Technology Inc | MIC38C42ABMM vs MIC38C42AYMMTR |
MIC38C42ABMM | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8 | Rochester Electronics LLC | MIC38C42ABMM vs MIC38C42ABMM |
MIC38C42AYMM-TR | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC38C42ABMM vs MIC38C42AYMM-TR |
MIC38C42ABMMTR | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8 | Microchip Technology Inc | MIC38C42ABMM vs MIC38C42ABMMTR |