Part Details for MIC38C42-1BMT&R by Microchip Technology Inc
Overview of MIC38C42-1BMT&R by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC38C42-1BMT&R
MIC38C42-1BMT&R CAD Models
MIC38C42-1BMT&R Part Data Attributes
|
MIC38C42-1BMT&R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC38C42-1BMT&R
Microchip Technology Inc
Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | LSOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MIC38C42-1BMT&R
This table gives cross-reference parts and alternative options found for MIC38C42-1BMT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38C42-1BMT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC38C42-1YM | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14 | Microchip Technology Inc | MIC38C42-1BMT&R vs MIC38C42-1YM |
MIC38C42-1YM-TR | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14 | Microchip Technology Inc | MIC38C42-1BMT&R vs MIC38C42-1YM-TR |
MIC38C42-1BM | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO14, SOIC-14 | Microchip Technology Inc | MIC38C42-1BMT&R vs MIC38C42-1BM |