Part Details for MIC384-2BMMTR by Micrel Inc
Overview of MIC384-2BMMTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC384-2BMMTR
MIC384-2BMMTR CAD Models
MIC384-2BMMTR Part Data Attributes
|
MIC384-2BMMTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC384-2BMMTR
Micrel Inc
Analog Circuit, 1 Func, PDSO8, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2-WIRE I2C/SMBUS COMPATIBLE INTERFACE | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MIC384-2BMMTR
This table gives cross-reference parts and alternative options found for MIC384-2BMMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC384-2BMMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC384-2YMM | SPECIALTY ANALOG CIRCUIT, PDSO8 | Microchip Technology Inc | MIC384-2BMMTR vs MIC384-2YMM |
MIC384-2YMM-TR | SPECIALTY ANALOG CIRCUIT, PDSO8 | Microchip Technology Inc | MIC384-2BMMTR vs MIC384-2YMM-TR |
MIC384-2BMM | Analog Circuit 1 Func PDSO8 | Micrel Inc | MIC384-2BMMTR vs MIC384-2BMM |
MIC384-2YMMTR | SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MSOP-8 | Micrel Inc | MIC384-2BMMTR vs MIC384-2YMMTR |
MIC384-2BMMTR | Analog Circuit, 1 Func, PDSO8, MSOP-8 | Microchip Technology Inc | MIC384-2BMMTR vs MIC384-2BMMTR |