Part Details for MIC3832AJ by Micrel Inc
Overview of MIC3832AJ by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC3832AJ
MIC3832AJ CAD Models
MIC3832AJ Part Data Attributes
|
MIC3832AJ
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC3832AJ
Micrel Inc
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP16, CERDIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 10 V | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.304 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | CURRENT FED PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MIC3832AJ
This table gives cross-reference parts and alternative options found for MIC3832AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC3832AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC3832AJB | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Microchip Technology Inc | MIC3832AJ vs MIC3832AJB |
MIC3832BN | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP16, PLASTIC, DIP-16 | Micrel Inc | MIC3832AJ vs MIC3832BN |
MIC3832BN | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP16, PLASTIC, DIP-16 | Microchip Technology Inc | MIC3832AJ vs MIC3832BN |