MIC37301-2.5WR
Description: 2.5V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PSSO5

Overview of MIC37301-2.5WR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MIC37301-2.5WR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 81AC5207
Newark Ldo, Fixed, 2.5V, 3A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.25V, Input Voltage Max:6V, Fixed Output Voltage Nom.:2.5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:3A, Dropout Rohs Compliant: Yes |Microchip MIC37301-2.5WR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.0100
  • 10 $2.7600
  • 25 $2.5100
  • 96 $2.3900
  • 144 $2.2700
$2.2700 / $3.0100 Buy Now
DISTI # 576-1765-5-ND
DigiKey IC REG LINEAR 2.5V 3A SPAK-5 Min Qty: 1 Lead time: 7 Weeks Container: Tube 10
In Stock
  • 1 $2.8900
  • 25 $2.4100
  • 100 $2.1800
$2.1800 / $2.8900 Buy Now
DISTI # MIC37301-2.5WR
Avnet Americas LDO Regulator Pos 2.5V 3A 5-Pin SPAK Tube - Rail/Tube (Alt: MIC37301-2.5WR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 8 Partner Stock
RFQ
DISTI # MIC37301-2.5WR
Avnet Americas LDO Regulator Pos 2.5V 3A 5-Pin SPAK Tube - Rail/Tube (Alt: MIC37301-2.5WR) RoHS: Compliant Min Qty: 144 Package Multiple: 48 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $2.8900
  • 25 $2.4100
  • 100 $2.1800
$2.1800 / $2.8900 Buy Now
DISTI # 998-MIC37301-2.5WR
Mouser Electronics LDO Voltage Regulators 3A Low Voltage LDO Regulator RoHS: Compliant 172
  • 1 $2.8900
  • 25 $2.4100
  • 96 $2.1800
$2.1800 / $2.8900 Buy Now
DISTI # V99:2348_07849033
Arrow Electronics LDO Regulator Pos 2.5V 3A 6-Pin(5+Tab) SPAK Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1741 Americas - 12
  • 0 $2.3923
  • 1 $0.5922
$0.5922 / $2.3923 Buy Now
DISTI # MIC37301-2.5WR
Microchip Technology Inc 3A Low Voltage LDO Regulator, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes 288

Alternates Available
  • 1 $2.8900
  • 25 $2.4100
  • 100 $2.1800
  • 1,000 $2.1200
  • 5,000 $2.1000
$2.1000 / $2.8900 Buy Now
Future Electronics MIC37301 Series 6 V 3 A Surface Mount Low Voltage µCap LDO Regulator - SPAK-5 RoHS: Compliant pbFree: Yes Min Qty: 384 Package Multiple: 48 Lead time: 7 Weeks Container: Tube 0
Tube
  • 48 $2.7200
  • 144 $2.6500
  • 192 $2.6300
  • 480 $2.5700
  • 720 $2.5100
$2.5100 / $2.7200 Buy Now
Onlinecomponents.com LDO Regulator Pos 2.5V 3A 6-Pin(5+Tab) SPAK Tube RoHS: Compliant 288 Factory Stock
  • 48 $2.2400
  • 96 $2.1800
  • 288 $2.0900
  • 528 $2.0300
  • 1,008 $1.9600
  • 2,544 $1.9300
  • 5,040 $1.9000
  • 7,536 $1.8700
$1.8700 / $2.2400 Buy Now
DISTI # 69766033
Verical LDO Regulator Pos 2.5V 3A 6-Pin(5+Tab) SPAK Tube RoHS: Compliant Min Qty: 13 Package Multiple: 13 Date Code: 2221 Americas - 13
  • 13 $5.0180
$5.0180 Buy Now
DISTI # 26703305
Verical LDO Regulator Pos 2.5V 3A 6-Pin(5+Tab) SPAK Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1741 Americas - 12
  • 3 $2.3923
$2.3923 Buy Now
Rochester Electronics 3A Low Voltage LDO Regulator RoHS: Compliant Status: Active Min Qty: 1 8
  • 1 $2.7100
  • 25 $2.6600
  • 100 $2.5500
  • 500 $2.4400
  • 1,000 $2.3100
$2.3100 / $2.7100 Buy Now
DISTI # MIC37301-2.5WR
TME IC: voltage regulator, LDO,linear,fixed, 2.5V, 3A, SPAK5, SMD, tube Min Qty: 1 0
  • 1 $3.5100
  • 3 $3.1600
  • 10 $2.7900
  • 48 $2.5100
$2.5100 / $3.5100 RFQ
NAC 3A Low Voltage LDO Regulator - Package: 5 SPAK - TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 48 Container: Tube 240
  • 1 $2.8600
  • 100 $2.5800
  • 500 $2.3800
  • 1,000 $2.3300
$2.3300 / $2.8600 Buy Now
DISTI # MIC37301-2.5WR
Avnet Silica LDO Regulator Pos 2.5V 3A 5-Pin SPAK Tube (Alt: MIC37301-2.5WR) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 27 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MIC37301-2.5WR
EBV Elektronik LDO Regulator Pos 2.5V 3A 5-Pin SPAK Tube (Alt: MIC37301-2.5WR) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 26 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics LDO Regulator Pos 2.5V 3A 6-Pin(5+Tab) SPAK Tube RoHS: Compliant 288 Factory Stock
  • 48 $2.2400
  • 96 $2.1800
  • 288 $2.0900
  • 528 $2.0300
  • 1,008 $1.9600
  • 2,544 $1.9300
  • 5,040 $1.9000
  • 7,536 $1.8700
$1.8700 / $2.2400 Buy Now

CAD Models for MIC37301-2.5WR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MIC37301-2.5WR by Microchip Technology Inc

MIC37301-2.5WR
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
ROHS COMPLIANT, SPAK-5
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Max
0.55 V
Dropout Voltage1-Nom
0.3 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
Input Voltage-Min
3.5 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e3
Length
9.395 mm
Line Regulation-Max
0.0125%
Load Regulation-Max
0.025%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
3 A
Output Voltage1-Max
2.55 V
Output Voltage1-Min
2.45 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.16 mm
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Width
8 mm
Want to compare parts?
  1. MIC37301-2.5WR
    Microchip Technology Inc
    2.5V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PSSO5
    VS

Alternate Parts for MIC37301-2.5WR

This table gives cross-reference parts and alternative options found for MIC37301-2.5WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC37301-2.5WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC37301-2.5WR-TR 2.5V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PSSO5 Microchip Technology Inc MIC37301-2.5WR vs MIC37301-2.5WR-TR
MIC37301-2.5BR Fixed Positive LDO Regulator, 2.5V, 0.55V Dropout, BIPolar, PSSO5, SPAK-5 Microchip Technology Inc MIC37301-2.5WR vs MIC37301-2.5BR
Part Number Description Manufacturer Compare
MIC37301-2.5BR Fixed Positive LDO Regulator, 2.5V, 0.55V Dropout, BIPolar, PSSO5, SPAK-5 Microchip Technology Inc MIC37301-2.5WR vs MIC37301-2.5BR

Related Parts for MIC37301-2.5WR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC37301-2.5WR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC37301-2.5WR by Microchip Technology Inc

  • Please alert me when MIC37301-2.5WR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC37301-2.5WR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC37301-2.5WR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC37301-2.5WR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC37301-2.5WR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC37301-2.5WR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: