There are no models available for this part yet.
Overview of MIC37300-1.5WR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MIC37300-1.5WR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y0858
|
Newark | 3A Low Voltage Ldo Regulator 3 Spak - Tube Rohs Compliant: Yes |Microchip MIC37300-1.5WR RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 | Buy Now | |
DISTI #
2156-MIC37300-1.5WR-ND
|
DigiKey | IC REG LINEAR 1.5V 3A SPAK-3 Min Qty: 112 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2922 In Stock |
|
$2.6800 | Buy Now | |
DISTI #
576-2265-ND
|
DigiKey | IC REG LINEAR 1.5V 3A SPAK-3 Min Qty: 144 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3250 | Buy Now | |
DISTI #
MIC37300-1.5WR
|
Avnet Americas | 3A LOW VOLTAGE LDO REGULATOR - Rail/Tube (Alt: MIC37300-1.5WR) RoHS: Compliant Min Qty: 135 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2922 Partner Stock |
|
$2.4300 / $2.7100 | Buy Now | |
DISTI #
MIC37300-1.5WR
|
Avnet Americas | 3A LOW VOLTAGE LDO REGULATOR - Rail/Tube (Alt: MIC37300-1.5WR) RoHS: Compliant Min Qty: 144 Package Multiple: 48 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.1900 / $2.9000 | Buy Now | |
DISTI #
998-MIC37300-1.5WR
|
Mouser Electronics | LDO Voltage Regulators 3A Low Voltage LDO Regulator RoHS: Compliant | 152 |
|
$2.3200 / $2.9000 | Buy Now | |
DISTI #
MIC37300-1.5WR
|
Microchip Technology Inc | 3A Low Voltage LDO Regulator, Projected EOL: 2034-12-22 RoHS: Compliant pbFree: Yes |
5616 Alternates Available |
|
$2.1000 / $2.9000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 48 | 0 |
|
$2.3900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 5616 Factory Stock |
|
$2.2200 / $2.6600 | Buy Now | ||
DISTI #
MIC37300-1.5WR
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.5V, 3A, SPAK5, SMD, tube Min Qty: 1 | 0 |
|
$2.9700 / $4.1600 | RFQ |
CAD Models for MIC37300-1.5WR by Microchip Technology Inc
Part Data Attributes for MIC37300-1.5WR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, SPAK-3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.55 V
|
Dropout Voltage1-Nom
|
0.3 V
|
Input Voltage Absolute-Max
|
6.5 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
2.25 V
|
JESD-30 Code
|
R-PSSO-G3
|
JESD-609 Code
|
e3
|
Length
|
9.395 mm
|
Line Regulation-Max
|
0.0075%
|
Load Regulation-Max
|
0.015%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
3 A
|
Output Voltage1-Max
|
1.53 V
|
Output Voltage1-Min
|
1.47 V
|
Output Voltage1-Nom
|
1.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP3H,.55TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TUBE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
2.16 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
2%
|
Width
|
8 mm
|
Alternate Parts for MIC37300-1.5WR
This table gives cross-reference parts and alternative options found for MIC37300-1.5WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC37300-1.5WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC37300-1.65WR | 1.65V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PSSO3 | Microchip Technology Inc | MIC37300-1.5WR vs MIC37300-1.65WR |
MIC37300-1.65BR | Fixed Positive LDO Regulator, 1.65V, 0.55V Dropout, BIPolar, PSSO3, SPAK-3 | Microchip Technology Inc | MIC37300-1.5WR vs MIC37300-1.65BR |
MIC37300-1.5BR | Fixed Positive LDO Regulator, 1.5V, 0.55V Dropout, BIPolar, PSSO3, SPAK-3 | Micrel Inc | MIC37300-1.5WR vs MIC37300-1.5BR |
MIC37300-1.5BR | Fixed Positive LDO Regulator, 1.5V, 0.55V Dropout, BIPolar, PSSO3, SPAK-3 | Microchip Technology Inc | MIC37300-1.5WR vs MIC37300-1.5BR |
Related Parts for MIC37300-1.5WR
-
MIC29501-3.3WULinear Regulator ICs
-
MIC38HC45YMSwitching Regulator or Controllers
-
MIC2012-2PZQSPower Management Circuits
-
GA355DR7GF472KW01LFixed Capacitors
-
ADG333ABRSMultiplexers or Switches
-
A3P1000-FGG256IField Programmable Gate Arrays
-
MI-26Z-IX-F1Power Supply Modules
-
MIC37100-2.5BSTROther Regulators
-
MOC207MOptocoupler