Datasheets
MIC37150-1.65BR by:

Fixed Positive LDO Regulator, 1.65V, 0.5V Dropout, BIPolar, PSSO3, SPAK-3

Part Details for MIC37150-1.65BR by Micrel Inc

Overview of MIC37150-1.65BR by Micrel Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for MIC37150-1.65BR

MIC37150-1.65BR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MIC37150-1.65BR Part Data Attributes:

MIC37150-1.65BR Micrel Inc
Buy Now Datasheet
Compare Parts:
MIC37150-1.65BR Micrel Inc Fixed Positive LDO Regulator, 1.65V, 0.5V Dropout, BIPolar, PSSO3, SPAK-3
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICREL INC
Part Package Code MODULE
Package Description SPAK-3
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.5 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 6 V
Input Voltage-Min 2.25 V
JESD-30 Code R-PSSO-G3
JESD-609 Code e0
Length 9.395 mm
Line Regulation-Max 0.00825%
Load Regulation-Max 0.0165%
Moisture Sensitivity Level 3
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 1.683 V
Output Voltage1-Min 1.617 V
Output Voltage1-Nom 1.65 V
Package Body Material PLASTIC/EPOXY
Package Code TO-263
Package Equivalence Code SMSIP3H,.41TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.16 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn80Pb20)
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2%
Width 8 mm

Alternate Parts for MIC37150-1.65BR

This table gives cross-reference parts and alternative options found for MIC37150-1.65BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC37150-1.65BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MIC37150-1.65BR Fixed Positive LDO Regulator, 1.65V, 0.5V Dropout, BIPolar, PSSO3, SPAK-3 Microchip Technology Inc MIC37150-1.65BR vs MIC37150-1.65BR
MIC37150-1.5WR 1.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO3 Microchip Technology Inc MIC37150-1.65BR vs MIC37150-1.5WR
MIC37150-1.65WR 1.65V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO3 Microchip Technology Inc MIC37150-1.65BR vs MIC37150-1.65WR
Part Number Description Manufacturer Compare
MIC37150-1.65WR 1.65V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO3 Microchip Technology Inc MIC37150-1.65BR vs MIC37150-1.65WR
MIC37150-1.65BR Fixed Positive LDO Regulator, 1.65V, 0.5V Dropout, BIPolar, PSSO3, SPAK-3 Microchip Technology Inc MIC37150-1.65BR vs MIC37150-1.65BR
MIC37150-1.5WR 1.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO3 Microchip Technology Inc MIC37150-1.65BR vs MIC37150-1.5WR

MIC37150-1.65BR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC37150-1.65BR by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC37150-1.65BR by Micrel Inc

  • Please alert me when MIC37150-1.65BR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MIC37150-1.65BR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC37150-1.65BR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MIC37150-1.65BR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC37150-1.65BR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC37150-1.65BR by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: