Part Details for MIC37110-1.8YM by Micrel Inc
Overview of MIC37110-1.8YM by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC37110-1.8YM
MIC37110-1.8YM CAD Models
MIC37110-1.8YM Part Data Attributes
|
MIC37110-1.8YM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC37110-1.8YM
Micrel Inc
Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, PDSO8, ROHS COMPLIANT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.4 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.375 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.845 V | |
Output Voltage1-Min | 1.755 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.94 mm |
Alternate Parts for MIC37110-1.8YM
This table gives cross-reference parts and alternative options found for MIC37110-1.8YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC37110-1.8YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BD18IC0WHFV-GTR | ROHM Semiconductor | $0.3859 | Fixed Positive LDO Regulator, 1.8V, PDSO6, 1.6 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, HVSOF-6 | MIC37110-1.8YM vs BD18IC0WHFV-GTR |
MIC37110-1.8YMT | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, PDSO6, 2 X 2 MM, ROHS COMPLIANT, MLF-6 | MIC37110-1.8YM vs MIC37110-1.8YMT |
ADP1706ACPZ-1.8-R7 | Analog Devices Inc | Check for Price | 1 A, Low Dropout, CMOS Linear Regulator | MIC37110-1.8YM vs ADP1706ACPZ-1.8-R7 |
MIC37110-1.8YS | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, PDSO3, ROHS COMPLIANT, TO-261, SOT-223, 3PIN | MIC37110-1.8YM vs MIC37110-1.8YS |
LD39100PU18R | STMicroelectronics | Check for Price | 1 A low quiescent current low noise voltage regulator | MIC37110-1.8YM vs LD39100PU18R |
MIC37110-1.8YMT | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, PDSO6, 2 X 2 MM, ROHS COMPLIANT, MLF-6 | MIC37110-1.8YM vs MIC37110-1.8YMT |
LD39100PU18RY | STMicroelectronics | $0.7015 | 1 A low quiescent current low noise voltage regulator | MIC37110-1.8YM vs LD39100PU18RY |
BD18IC0WEFJ-E2 | ROHM Semiconductor | $0.4852 | Fixed Positive LDO Regulator, 1.8V, CMOS, PDSO8, 4.9 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8 | MIC37110-1.8YM vs BD18IC0WEFJ-E2 |
MIC37110-1.8YM-TR | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, PDSO8 | MIC37110-1.8YM vs MIC37110-1.8YM-TR |
MIC37120-1.8YM | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.4V Dropout, PDSO8, ROHS COMPLIANT, SOIC-8 | MIC37110-1.8YM vs MIC37120-1.8YM |