MIC33050-GYHL-T5
Microchip Technology Inc
Description: Switching Regulator

Overview of MIC33050-GYHL-T5 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MIC33050-GYHL-T5 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC33050-GYHL-T5 by Microchip Technology Inc

MIC33050-GYHL-T5
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2018-11-28
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-PDSO-N12
Length
3 mm
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.6 A
Output Voltage-Max
1.025 V
Output Voltage-Min
0.975 V
Output Voltage-Nom
1 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC12,.12,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
0.9 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
4000 kHz
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. MIC33050-GYHL-T5
    Microchip Technology Inc
    Switching Regulator
    VS

Alternate Parts for MIC33050-GYHL-T5

This table gives cross-reference parts and alternative options found for MIC33050-GYHL-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC33050-GYHL-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC33050-GYHL-TR 2A SWITCHING REGULATOR, 4600kHz SWITCHING FREQ-MAX, PDSO12 Microchip Technology Inc MIC33050-GYHL-T5 vs MIC33050-GYHL-TR
MIC33050-GYHLTR 2A SWITCHING REGULATOR, 4600kHz SWITCHING FREQ-MAX, PDSO12, 3 X 3 MM, GREEN, MLF-12 Microchip Technology Inc MIC33050-GYHL-T5 vs MIC33050-GYHLTR
MIC33050-GYHL 2A SWITCHING REGULATOR, 4000kHz SWITCHING FREQ-MAX, PDSO12 Microchip Technology Inc MIC33050-GYHL-T5 vs MIC33050-GYHL
Part Number Description Manufacturer Compare
LP87524PRNFRQ1 Automotive multiphase 4MHz, 3A/1.0V + 3A/1.0V + 2.5A/1.8V + 1.5A/1.2V buck converters for AWR MMICs 26-VQFN-HR -40 to 125 Texas Instruments MIC33050-GYHL-T5 vs LP87524PRNFRQ1
MAX8649AEWE+T Switching Regulator, Current-mode, 3.2A, 4060kHz Switching Freq-Max, BICMOS, PBGA16, 2 X 2 MM, 0.50 MM PITCH, ROHS COMPLIANT, WLP-16 Maxim Integrated Products MIC33050-GYHL-T5 vs MAX8649AEWE+T
LP87524TRNFRQ1 Automotive 10A, 1-phase, quad-output buck converter with integrated switches 26-VQFN-HR -40 to 125 Texas Instruments MIC33050-GYHL-T5 vs LP87524TRNFRQ1
XC9281B18D0R-G Switching Regulator/Controller, Torex Semiconductor LTD MIC33050-GYHL-T5 vs XC9281B18D0R-G
LP87524JRNFTQ1 Multiphase 4MHz, 4A/1.0V + 2.5A/1.8V + 1.5A/3.3V + 1.5A/1.2V buck converters for AWR and IWR MMICs 26-VQFN-HR -40 to 125 Texas Instruments MIC33050-GYHL-T5 vs LP87524JRNFTQ1
MIC33050-GYHL-TR 2A SWITCHING REGULATOR, 4600kHz SWITCHING FREQ-MAX, PDSO12 Microchip Technology Inc MIC33050-GYHL-T5 vs MIC33050-GYHL-TR
LP87524BRNFTQ1 Multiphase 4MHz, 4A/1.8V + 2.5A/2.3V + 1.5A/3.3V + 1.5A/1.2V buck converters for AWR and IWR MMICs 26-VQFN-HR -40 to 125 Texas Instruments MIC33050-GYHL-T5 vs LP87524BRNFTQ1
XC9281A18D0R-G Switching Regulator/Controller, Torex Semiconductor LTD MIC33050-GYHL-T5 vs XC9281A18D0R-G
LP87524PRNFTQ1 Automotive multiphase 4MHz, 3A/1.0V + 3A/1.0V + 2.5A/1.8V + 1.5A/1.2V buck converters for AWR MMICs 26-VQFN-HR -40 to 125 Texas Instruments MIC33050-GYHL-T5 vs LP87524PRNFTQ1
LP87524TRNFTQ1 Automotive 10A, 1-phase, quad-output buck converter with integrated switches 26-VQFN-HR -40 to 125 Texas Instruments MIC33050-GYHL-T5 vs LP87524TRNFTQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC33050-GYHL-T5 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC33050-GYHL-T5 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC33050-GYHL-T5 would you like to use for your alert(s)?
  • Please alert me when MIC33050-GYHL-T5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC33050-GYHL-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC33050-GYHL-T5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC33050-GYHL-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC33050-GYHL-T5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC33050-GYHL-T5 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: