Part Details for MIC3172YM by Rochester Electronics LLC
Overview of MIC3172YM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC3172YM
MIC3172YM CAD Models
MIC3172YM Part Data Attributes
|
MIC3172YM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MIC3172YM
Rochester Electronics LLC
3.5A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 115 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.94 mm |
Alternate Parts for MIC3172YM
This table gives cross-reference parts and alternative options found for MIC3172YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC3172YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC3172BMT&R | Microchip Technology Inc | Check for Price | Switching Regulator, Current-mode, 3.5A, 115kHz Switching Freq-Max, PDSO8, SOIC-8 | MIC3172YM vs MIC3172BMT&R |
MIC3172BM | Micrel Inc | Check for Price | Switching Regulator, Current-mode, 3.5A, 115kHz Switching Freq-Max, BIPolar, PDSO8, SOIC-8 | MIC3172YM vs MIC3172BM |
MIC3172BM | Microchip Technology Inc | Check for Price | Switching Regulator, Current-mode, 3.5A, 115kHz Switching Freq-Max, BIPolar, PDSO8, SOIC-8 | MIC3172YM vs MIC3172BM |
MIC3172YM | Microchip Technology Inc | $1.7906 | 3.5A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PDSO8 | MIC3172YM vs MIC3172YM |