There are no models available for this part yet.
Overview of MIC3172BN by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC3172BN by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 3.5A SWITCHING REGULATOR, 115KHZ SWITCHING FREQ-MAX, PDIP8 | 31 |
|
$2.3100 / $3.1500 | Buy Now |
CAD Models for MIC3172BN by Microchip Technology Inc
Part Data Attributes for MIC3172BN by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Microchip
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
3 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.525 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3.5 A
|
Output Voltage-Nom
|
1.24 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
9 mA
|
Surface Mount
|
NO
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
115 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MIC3172BN
This table gives cross-reference parts and alternative options found for MIC3172BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC3172BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC3172AJ | Switching Regulator, Current-mode, 1.25A, 100kHz Switching Freq-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Microchip Technology Inc | MIC3172BN vs MIC3172AJ |
MIC3172AJ | Switching Regulator, Current-mode, 1.25A, 100kHz Switching Freq-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Micrel Inc | MIC3172BN vs MIC3172AJ |
MIC3172YN | 3.5A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PDIP8 | Microchip Technology Inc | MIC3172BN vs MIC3172YN |
Related Parts for MIC3172BN
-
MK40DN512VLQ10Microcontrollers
-
MIC38HC42YM-TRSwitching Regulator or Controllers
-
ISO7221CDOther Analog ICs
-
MIC2009YMLPower Management Circuits
-
AUIRF1404Power Field-Effect Transistors
-
MIC2548-1YMM-TRPeripheral Drivers
-
OPA4227PAOperational Amplifiers
-
MIC3975-1.65BMMTRLinear Regulator ICs
-
MIC2550ABTSLine Driver or Receivers