Part Details for MIC307.5VP by Littelfuse Inc
Overview of MIC307.5VP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MIC307.5VP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9166
|
Newark | Fuse - Micro3 Blade 32V Ag 7.5A 5Pc Card/ Retail |Littelfuse MIC307.5VP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0300 / $8.0500 | Buy Now |
DISTI #
MIC307.5VP-ND
|
DigiKey | FUSE AUTO 7.5A 32VDC BLADE MICRO Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2500 | Buy Now |
DISTI #
576-MIC307.5VP
|
Mouser Electronics | Automotive Fuses MICRO3 32V 7.5A RoHS: Compliant | 0 |
|
$5.5000 / $7.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1200 / $3.1900 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 7.5A 32VDC BLADE MICRO | 0 |
|
$8.2638 / $9.0902 | RFQ |
Part Details for MIC307.5VP
MIC307.5VP CAD Models
MIC307.5VP Part Data Attributes
|
MIC307.5VP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MIC307.5VP
Littelfuse Inc
FUSE AUTO BLADE MINI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 4.2 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 14.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
Joule Integral-Nom | 47 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 7.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | ISO; SAE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.02 s |