Part Details for MIC3001BML by Micrel Inc
Overview of MIC3001BML by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MIC3001BML
MIC3001BML CAD Models
MIC3001BML Part Data Attributes
|
MIC3001BML
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC3001BML
Micrel Inc
Support Circuit, 1-Func, 4 X 4 MM, MLF-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | 4 X 4 MM, MLF-24 | |
Pin Count | 24 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MIC3001BML
This table gives cross-reference parts and alternative options found for MIC3001BML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC3001BML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC3001GMLTR | ATM/SONET/SDH SUPPORT CIRCUIT, QCC24, 4 X 4 MM, LEAD FREE, MLF-24 | Micrel Inc | MIC3001BML vs MIC3001GMLTR |
MIC3001GML-TR | ATM/SONET/SDH SUPPORT CIRCUIT, QCC24 | Microchip Technology Inc | MIC3001BML vs MIC3001GML-TR |