Part Details for MIC29751-3.3WWT-TR by Microchip Technology Inc
Overview of MIC29751-3.3WWT-TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC29751-3.3WWT-TR
MIC29751-3.3WWT-TR CAD Models
MIC29751-3.3WWT-TR Part Data Attributes
|
MIC29751-3.3WWT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29751-3.3WWT-TR
Microchip Technology Inc
Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, BIPolar
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-247, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.75 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-XSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 7.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for MIC29751-3.3WWT-TR
This table gives cross-reference parts and alternative options found for MIC29751-3.3WWT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29751-3.3WWT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC29751-3.3WWT | Microchip Technology Inc | $17.2510 | IC REG LDO 7.5A 3.3V TO-247-5 | MIC29751-3.3WWT-TR vs MIC29751-3.3WWT |
MIC29751-3.3BWT | Micrel Inc | Check for Price | Fixed Positive LDO Regulator 3.3V 0.75V Dropout BIPolar | MIC29751-3.3WWT-TR vs MIC29751-3.3BWT |