Power Circuits
MIC2954-03BZ
Description: Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, TO-92, 3 PIN

Overview of MIC2954-03BZ by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for MIC2954-03BZ by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC2954-03BZ by Micrel Inc

MIC2954-03BZ
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
TO-92
Package Description
TO-92, SIP3,.1,50
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
Dropout Voltage1-Nom
0.375 V
Input Voltage Absolute-Max
60 V
Input Voltage-Max
30 V
Input Voltage-Min
2 V
JESD-30 Code
O-XBCY-T3
JESD-609 Code
e0
Line Regulation-Max
0.4%
Load Regulation-Max
0.015%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.25 A
Output Voltage1-Max
5.12 V
Output Voltage1-Min
4.88 V
Output Voltage1-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
TO-92
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Voltage Tolerance-Max
2.4%
Want to compare parts?
  1. MIC2954-03BZ
    Micrel Inc
    Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, TO-92, 3 PIN
    VS

Alternate Parts for MIC2954-03BZ

This table gives cross-reference parts and alternative options found for MIC2954-03BZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2954-03BZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP2950CZ-5.0X 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments MIC2954-03BZ vs LP2950CZ-5.0X
LP2950CZ-5.0RP 5V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PBCY3, TO-226AA, TO-92, 3 PIN Motorola Mobility LLC MIC2954-03BZ vs LP2950CZ-5.0RP
LP2950CN-5.0OPTION3 Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN Calogic Inc MIC2954-03BZ vs LP2950CN-5.0OPTION3
MIC2954-02YZ Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, ROHS COMPLIANT, TO-92, 3 PIN Microchip Technology Inc MIC2954-03BZ vs MIC2954-02YZ
LP2950ACN-5.0OPTION3 Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN Calogic Inc MIC2954-03BZ vs LP2950ACN-5.0OPTION3
SPX2950ACN-5.0/TR Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PBCY3, TO-92, 3 PIN Sipex Corporation MIC2954-03BZ vs SPX2950ACN-5.0/TR
LP2950CZ-5.0RA 5V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PBCY3, TO-226AA, TO-92, 3 PIN Motorola Mobility LLC MIC2954-03BZ vs LP2950CZ-5.0RA
LP2950ACZ-5.0 IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation MIC2954-03BZ vs LP2950ACZ-5.0
SPX2950ACN-L-5.0/TR Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PBCY3, LEAD FREE, TO-92, 3 PIN Exar Corporation MIC2954-03BZ vs SPX2950ACN-L-5.0/TR
SPX2950CN-5.0/TR Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PBCY3, TO-92, 3 PIN Exar Corporation MIC2954-03BZ vs SPX2950CN-5.0/TR

Related Parts for MIC2954-03BZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC2954-03BZ by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC2954-03BZ by Micrel Inc

  • Please alert me when MIC2954-03BZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MIC2954-03BZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC2954-03BZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MIC2954-03BZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC2954-03BZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC2954-03BZ by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: