MIC29510-5.0WT
Description: 5V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, SFM3

Overview of MIC29510-5.0WT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MIC29510-5.0WT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 71Y0703
Newark 5.0A Ldo Fixed Voltage 3 To-220 Tube Rohs Compliant: Yes |Microchip MIC29510-5.0WT RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.1000
$5.1000 Buy Now
DISTI # MIC29510-5.0WT-ND
DigiKey IC REG CONV INTEL 1OUT TO220-3 Min Qty: 1 Lead time: 7 Weeks Container: Tube 127
In Stock
  • 1 $6.5400
  • 25 $5.4400
  • 100 $4.9500
$4.9500 / $6.5400 Buy Now
DISTI # MIC29510-5.0WT
Avnet Americas 5.0A LDO FIXED VOLTAGE - Rail/Tube (Alt: MIC29510-5.0WT) RoHS: Compliant Min Qty: 101 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 795 Partner Stock
  • 1 $3.6200
  • 25 $3.3800
  • 100 $3.2400
$3.2400 / $3.6200 Buy Now
DISTI # MIC29510-5.0WT
Avnet Americas 5.0A LDO FIXED VOLTAGE - Rail/Tube (Alt: MIC29510-5.0WT) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $6.5400
  • 25 $5.4400
  • 100 $4.9500
$4.9500 / $6.5400 Buy Now
DISTI # 998-MIC29510-5.0WT
Mouser Electronics LDO Voltage Regulators 5.0A LDO Fixed Voltage RoHS: Compliant 149
  • 1 $6.5400
  • 25 $5.4400
  • 100 $4.9500
$4.9500 / $6.5400 Buy Now
DISTI # MIC29510-5.0WT
Microchip Technology Inc 5.0A LDO Fixed Voltage, Projected EOL: 2034-05-04 RoHS: Compliant pbFree: Yes 3593

Alternates Available
  • 1 $6.5400
  • 25 $5.4400
  • 100 $4.9500
  • 1,000 $4.1400
  • 5,000 $3.8100
$3.8100 / $6.5400 Buy Now
Future Electronics MIC2951 Series 5 V 5 A Fixed Flange Mount Voltage Regulator - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 50 0
  • 150 $3.1800
$3.1800 Buy Now
Onlinecomponents.com LDO Regulator Pos 5V 5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant 1950 Factory Stock
  • 50 $3.4400
  • 100 $3.3900
  • 250 $3.2600
  • 500 $3.0900
  • 1,000 $3.0400
  • 2,500 $3.0000
  • 5,000 $2.9500
$2.9500 / $3.4400 Buy Now
DISTI # MIC29510-5.0WT
TME IC: voltage regulator, LDO,linear,fixed, 5V, 5A, TO220-3, THT, tube Min Qty: 1 0
  • 1 $5.5300
  • 5 $4.9800
  • 25 $4.4000
  • 100 $3.9500
  • 500 $3.6900
$3.6900 / $5.5300 RFQ
NAC 5.0A LDO Fixed Voltage - Package: 3 TO-220 TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube 1550
  • 1 $3.6500
  • 100 $3.3100
  • 500 $3.1000
  • 1,000 $3.0200
$3.0200 / $3.6500 Buy Now
Master Electronics LDO Regulator Pos 5V 5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant 1950 Factory Stock
  • 50 $3.4400
  • 100 $3.3900
  • 250 $3.2600
  • 500 $3.0900
  • 1,000 $3.0400
  • 2,500 $3.0000
  • 5,000 $2.9500
$2.9500 / $3.4400 Buy Now

CAD Models for MIC29510-5.0WT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MIC29510-5.0WT by Microchip Technology Inc

MIC29510-5.0WT
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Max
1 V
Dropout Voltage1-Nom
0.7 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
8 V
Input Voltage-Min
6 V
JESD-30 Code
R-XSFM-T3
JESD-609 Code
e3
Line Regulation-Max
0.025%
Load Regulation-Max
0.05%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
5 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
TO-220
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Packing Method
TUBE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Want to compare parts?
  1. MIC29510-5.0WT
    Microchip Technology Inc
    5V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, SFM3
    VS

Related Parts for MIC29510-5.0WT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC29510-5.0WT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC29510-5.0WT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC29510-5.0WT would you like to use for your alert(s)?
  • Please alert me when MIC29510-5.0WT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC29510-5.0WT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC29510-5.0WT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC29510-5.0WT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC29510-5.0WT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC29510-5.0WT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: