-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4143
|
Newark | Ldo, Fixed, 3.3V, 0.15A, Soic-8, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:30V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Voltage Rohs Compliant: Yes |Microchip MIC2951-3.3YM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1098 |
|
$1.0200 / $1.1800 | Buy Now |
DISTI #
71Y0696
|
Newark | Ldo, Fixed, 3.3V, 0.15A, Soic-8, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:30V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:150Ma, Dropout Voltage Typ @ Current:320Mv, Ic Case/Package:Soic, Msl:-Rohs Compliant: Yes |Microchip MIC2951-3.3YM Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9850 | Buy Now |
DISTI #
576-1151-ND
|
DigiKey | IC REG LIN POS ADJ 150MA 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
550 In Stock |
|
$0.9800 / $1.2800 | Buy Now |
DISTI #
MIC2951-3.3YM
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 8-Pin SOIC Tube - Rail/Tube (Alt: MIC2951-3.3YM) RoHS: Not Compliant Min Qty: 570 Package Multiple: 95 Lead time: 7 Weeks, 0 Days Container: Tube | 950 |
|
$0.9800 / $1.2800 | Buy Now |
DISTI #
998-MIC2951-3.3YM
|
Mouser Electronics | LDO Voltage Regulators Improved LP2951 Low Drop-out Regulator RoHS: Compliant | 8052 |
|
$0.9800 / $1.2800 | Buy Now |
DISTI #
MIC2951-3.3YM
|
Microchip Technology Inc | Improved LP2951 Low Drop-out Regulator, Projected EOL: 2034-03-15 RoHS: Compliant pbFree: Yes |
4677 Alternates Available |
|
$0.7500 / $1.2800 | Buy Now |
|
Future Electronics | MIC2951 Series 3.3 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 95 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$0.9600 / $1.1800 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.15A Automotive 8-Pin SOIC N Tube RoHS: Compliant |
570 In Stock |
|
$0.5870 / $0.7190 | Buy Now |
DISTI #
77265813
|
Verical | LDO Regulator Pos 3.3V 0.15A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2330 | Americas - 570 |
|
$0.8488 / $1.0888 | Buy Now |
DISTI #
77909576
|
Verical | LDO Regulator Pos 3.3V 0.15A 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 410 |
|
$1.0968 / $1.2833 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2951-3.3YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2951-3.3YM
Microchip Technology Inc
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.32 V | |
Input Voltage Absolute-Max | 60 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.0132% | |
Load Regulation-Max | 0.0099% | |
Load Regulation-Max(%) | 0.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.24 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.879 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MIC2951-3.3YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2951-3.3YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951CD-3.3R2 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, SOIC-8 | onsemi | MIC2951-3.3YM vs LP2951CD-3.3R2 |
LP2951CMX-3.3 | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | MIC2951-3.3YM vs LP2951CMX-3.3 |
MIC2951-3.3YM | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MIC2951-3.3YM vs MIC2951-3.3YM |
LP2951ACM-3.3X | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, PLASTIC, SOP-8 | Texas Instruments | MIC2951-3.3YM vs LP2951ACM-3.3X |
LP2951ACMX-3.3/NOPB | 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | MIC2951-3.3YM vs LP2951ACMX-3.3/NOPB |
LP2951CD-3.3G | LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 1.0%, SOIC-8 Narrow Body, 98-TUBE | onsemi | MIC2951-3.3YM vs LP2951CD-3.3G |
LP2951CM-3.3 | Series of Adjustable Micropower Voltage Regulators 8-SOIC -40 to 125 | Texas Instruments | MIC2951-3.3YM vs LP2951CM-3.3 |
LP2951CMX-3.3 | Series of Adjustable Micropower Voltage Regulators 8-SOIC -40 to 125 | Texas Instruments | MIC2951-3.3YM vs LP2951CMX-3.3 |
LP2951-3.3TR | Fixed/Adjustable Positive LDO Regulator, 3.267V Min, 3.333V Max, 0.6V Dropout, PDSO8, SO-8 | Semtech Corporation | MIC2951-3.3YM vs LP2951-3.3TR |
LP2951ACM-3.3/NOPB | 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | MIC2951-3.3YM vs LP2951ACM-3.3/NOPB |