-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0697
|
Newark | Improved Lp2951 Low Drop-Out Regulator 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC2951-3.3YM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 | Buy Now |
DISTI #
MIC2951-3.3YM-CT-ND
|
DigiKey | IC REG LIN POS ADJ 150MA 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8308 In Stock |
|
$0.9800 / $1.2800 | Buy Now |
DISTI #
MIC2951-3.3YM-TR
|
Avnet Americas | IMPROVED LP2951 LOW DROP-OUT REGULATOR - Bulk (Alt: MIC2951-3.3YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.2800 | Buy Now |
DISTI #
998-MIC2951-3.3YMTR
|
Mouser Electronics | LDO Voltage Regulators Improved LP2951 Low Drop-out Regulator RoHS: Compliant | 62237 |
|
$0.7830 / $1.1800 | Buy Now |
DISTI #
MIC2951-3.3YM-TR
|
Microchip Technology Inc | Improved LP2951 Low Drop-out Regulator, Projected EOL: 2034-05-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7500 / $1.2800 | Buy Now |
|
Future Electronics | MIC2951 Series 3.3 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel | 12500Reel |
|
$0.9600 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.24V to 29V3.3V 0.15A Automotive 8-Pin SOIC N T/R RoHS: Compliant |
7500 In Stock 5000 Factory Stock |
|
$0.5780 / $0.6620 | Buy Now |
DISTI #
69168229
|
Verical | LDO Regulator Pos 3.3V 0.15A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2324 | Americas - 7500 |
|
$0.7668 / $0.9194 | Buy Now |
|
NAC | Improved LP2951 Low Drop-out Regulator - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.6100 / $0.7500 | Buy Now |
DISTI #
MIC2951-3.3YM-TR
|
Avnet Silica | IMPROVED LP2951 LOW DROP-OUT REGULATOR (Alt: MIC2951-3.3YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2951-3.3YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2951-3.3YM-TR
Microchip Technology Inc
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.32 V | |
Input Voltage Absolute-Max | 60 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.0132% | |
Load Regulation-Max | 0.0099% | |
Load Regulation-Max(%) | 0.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.24 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.879 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MIC2951-3.3YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2951-3.3YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951CMX-3.3 | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | MIC2951-3.3YM-TR vs LP2951CMX-3.3 |
LP2951CM-3.3 | Series of Adjustable Micropower Voltage Regulators 8-SOIC -40 to 125 | Texas Instruments | MIC2951-3.3YM-TR vs LP2951CM-3.3 |
LP2951CD-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PDSO8, SOIC-8 | Rochester Electronics LLC | MIC2951-3.3YM-TR vs LP2951CD-3.3 |
LP2951ACM-3.3 | 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | MIC2951-3.3YM-TR vs LP2951ACM-3.3 |
LP2951-3.3 | Fixed/Adjustable Positive LDO Regulator, 3.267V Min, 3.333V Max, 0.6V Dropout, PDSO8, SO-8 | Semtech Corporation | MIC2951-3.3YM-TR vs LP2951-3.3 |
LP2951CMX-3.3/NOPB | 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | MIC2951-3.3YM-TR vs LP2951CMX-3.3/NOPB |
LP2951CM-3.3X | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, PLASTIC, SOP-8 | Texas Instruments | MIC2951-3.3YM-TR vs LP2951CM-3.3X |
LP2951ACMX-3.3/NOPB | 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | MIC2951-3.3YM-TR vs LP2951ACMX-3.3/NOPB |
MIC2951-3.3BM | 3.234V Min 3.366V Max 0.6V Dropout BIPolar PDSO8 | Micrel Inc | MIC2951-3.3YM-TR vs MIC2951-3.3BM |
MIC2951-3.3YM | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MIC2951-3.3YM-TR vs MIC2951-3.3YM |