Part Details for MIC2950-05YZ by Micrel Inc
Overview of MIC2950-05YZ by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2950-05YZ
MIC2950-05YZ CAD Models
MIC2950-05YZ Part Data Attributes
|
MIC2950-05YZ
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2950-05YZ
Micrel Inc
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, ROHS COMPLIANT, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.06 V | |
Output Voltage1-Min | 4.94 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1.4% |
Alternate Parts for MIC2950-05YZ
This table gives cross-reference parts and alternative options found for MIC2950-05YZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2950-05YZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2950-05YZ | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, ROHS COMPLIANT, TO-92, 3 PIN | Microchip Technology Inc | MIC2950-05YZ vs MIC2950-05YZ |