Part Details for MIC2941ABUT&R by Micrel Inc
Overview of MIC2941ABUT&R by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2941ABUT&R
MIC2941ABUT&R CAD Models
MIC2941ABUT&R Part Data Attributes
|
MIC2941ABUT&R
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2941ABUT&R
Micrel Inc
Adjustable Positive LDO Regulator, 1.24V Min, 26V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.363 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.25 A | |
Output Voltage1-Max | 26 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.7755 mm |
Alternate Parts for MIC2941ABUT&R
This table gives cross-reference parts and alternative options found for MIC2941ABUT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2941ABUT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2941ABU | Adjustable Positive LDO Regulator, 1.24V Min, 26V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | MIC2941ABUT&R vs MIC2941ABU |
MIC2941AWU | 1.24 V-26V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | MIC2941ABUT&R vs MIC2941AWU |
MIC2941ABU | Adjustable Positive LDO Regulator, 1.24V Min, 26V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Micrel Inc | MIC2941ABUT&R vs MIC2941ABU |