Part Details for MIC29371-2.8BU by Microchip Technology Inc
Overview of MIC29371-2.8BU by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC29371-2.8BU
MIC29371-2.8BU CAD Models
MIC29371-2.8BU Part Data Attributes:
|
MIC29371-2.8BU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29371-2.8BU
Microchip Technology Inc
2.85V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-263, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.287 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.75 A | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 9.144 mm |
Alternate Parts for MIC29371-2.8BU
This table gives cross-reference parts and alternative options found for MIC29371-2.8BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29371-2.8BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2937A-3.3BS | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4 | Microchip Technology Inc | MIC29371-2.8BU vs MIC2937A-3.3BS |
LM2937ES-10/NOPB | IC VREG 10 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | MIC29371-2.8BU vs LM2937ES-10/NOPB |
MIC2937A-15BS | 15V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4 | Microchip Technology Inc | MIC29371-2.8BU vs MIC2937A-15BS |
LM2937ES-10/NOPB | 500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | MIC29371-2.8BU vs LM2937ES-10/NOPB |
MIC29371-4.8BU | 4.8V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | MIC29371-2.8BU vs MIC29371-4.8BU |
MIC29371-15BT | 15V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PSFM5 | Microchip Technology Inc | MIC29371-2.8BU vs MIC29371-15BT |
MIC29371-2.8BT | 2.85V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSFM5 | Microchip Technology Inc | MIC29371-2.8BU vs MIC29371-2.8BT |
LM2937IMPX-15 | IC VREG 15 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | MIC29371-2.8BU vs LM2937IMPX-15 |
LM2937ES-10 | IC VREG 10 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | MIC29371-2.8BU vs LM2937ES-10 |
MIC2937A-15BU | 15V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PSSO3 | Microchip Technology Inc | MIC29371-2.8BU vs MIC2937A-15BU |