Part Details for MIC29312WU by Micrel Inc
Overview of MIC29312WU by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC29312WU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3 AMP FAST-RESPONSE LDO REGULATOR Adjustable Positive LDO Regulator, 1.24V Min, 15V Max, 1V Dropout, PSSO5 RoHS: Compliant |
|
|
RFQ |
Part Details for MIC29312WU
MIC29312WU CAD Models
MIC29312WU Part Data Attributes
|
MIC29312WU
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29312WU
Micrel Inc
Adjustable Positive LDO Regulator, 1.24V Min, 15V Max, 1V Dropout, BIPolar, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | ROHS COMPLIANT, TO-263, 5 PIN | |
Reach Compliance Code | compliant | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.6 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.287 mm | |
Line Regulation-Max (%/V) | 0.036 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8006 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9.144 mm |