Part Details for MIC29300-3.3BK by Microchip Technology Inc
Overview of MIC29300-3.3BK by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC29300-3.3BK
MIC29300-3.3BK CAD Models
MIC29300-3.3BK Part Data Attributes
|
MIC29300-3.3BK
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29300-3.3BK
Microchip Technology Inc
3.3V FIXED POSITIVE LDO REGULATOR, 0.175V DROPOUT, MBFM2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.175 V | |
Input Voltage-Max | 60 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MIC29300-3.3BK
This table gives cross-reference parts and alternative options found for MIC29300-3.3BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29300-3.3BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29500-3.3BK | 3.3V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, MBFM2 | Microchip Technology Inc | MIC29300-3.3BK vs MIC29500-3.3BK |
MIC29150-3.3BK | 3.3V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, MBFM2 | Microchip Technology Inc | MIC29300-3.3BK vs MIC29150-3.3BK |