Power Circuits
MIC29201-5.0BT
Description: 5V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, SFM5, TO-220, 5 PIN

Overview of MIC29201-5.0BT by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MIC29201-5.0BT by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC29201-5.0BT by Rochester Electronics LLC

MIC29201-5.0BT
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SFM
Package Description
TO-220, 5 PIN
Pin Count
3
Reach Compliance Code
unknown
Dropout Voltage1-Max
0.75 V
Input Voltage-Max
26 V
Input Voltage-Min
4.3 V
JESD-30 Code
R-XSFM-T5
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.4 A
Output Voltage1-Max
5.2 V
Output Voltage1-Min
4.8 V
Output Voltage1-Nom
5 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
240
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MIC29201-5.0BT
    Rochester Electronics LLC
    5V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, SFM5, TO-220, 5 PIN
    VS

Related Parts for MIC29201-5.0BT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC29201-5.0BT by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC29201-5.0BT by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MIC29201-5.0BT would you like to use for your alert(s)?
  • Please alert me when MIC29201-5.0BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC29201-5.0BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC29201-5.0BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC29201-5.0BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC29201-5.0BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC29201-5.0BT by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: