Part Details for MIC29152BU by Microchip Technology Inc
Overview of MIC29152BU by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC29152BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +1.23 TO +25V, Bi-Polar, 5 Pin, Plastic, SIP | 8 |
|
$3.3000 / $4.5000 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.23 TO +25V, Bi-Polar, 5 Pin, Plastic, SIP | 6 |
|
$5.1480 / $7.0200 | Buy Now |
|
Perfect Parts Corporation | 22 |
|
RFQ | ||
|
South Electronics | MIC29152BU | 0 |
|
RFQ |
Part Details for MIC29152BU
MIC29152BU CAD Models
MIC29152BU Part Data Attributes
|
MIC29152BU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29152BU
Microchip Technology Inc
Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, D2PAK-5 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.363 mm | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.7805 mm |
Alternate Parts for MIC29152BU
This table gives cross-reference parts and alternative options found for MIC29152BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29152BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29152WU | Adjustable Positive LDO Regulator, | Rochester Electronics LLC | MIC29152BU vs MIC29152WU |
MIC29152BUT&R | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Microchip Technology Inc | MIC29152BU vs MIC29152BUT&R |
TS29152CM5RN | Adjustable Positive LDO Regulator, 1.25V Min, 26V Max, 0.6V Dropout, BIPolar, PSSO5, ROHS COMPLIANT, TO-263, D2PAK-5 | Taiwan Semiconductor | MIC29152BU vs TS29152CM5RN |
MIC29152WUTR | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, D2PAK-5 | Microchip Technology Inc | MIC29152BU vs MIC29152WUTR |