Part Details for MIC284-1YM-TR by Microchip Technology Inc
Overview of MIC284-1YM-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC284-1YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0482
|
Newark | 2-Zone Thermal Supervisor W/Over-Temp Output 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC284-1YM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 | Buy Now |
DISTI #
MIC284-1YM-TR-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8SOIC Min Qty: 2500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1700 | Buy Now |
DISTI #
MIC284-1YM-TR
|
Avnet Americas | 2-ZONE THERMAL SUPERVISOR W/OVER-TEMP OUTPUT - Tape and Reel (Alt: MIC284-1YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.1700 / $1.5600 | Buy Now |
DISTI #
998-MIC284-1YMTR
|
Mouser Electronics | Board Mount Temperature Sensors 2-zone Thermal Supervisor w/Over-Temp Output RoHS: Compliant | 0 |
|
$1.1700 | Order Now |
DISTI #
MIC284-1YM-TR
|
Microchip Technology Inc | 2-zone Thermal Supervisor w/Over-Temp Output, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9100 / $1.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.7110 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7320 / $1.5340 | Buy Now |
|
NAC | 2-zone Thermal Supervisor w/Over-Temp Output - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.7400 / $0.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7320 / $1.5340 | Buy Now |
Part Details for MIC284-1YM-TR
MIC284-1YM-TR CAD Models
MIC284-1YM-TR Part Data Attributes
|
MIC284-1YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC284-1YM-TR
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC284-1YM-TR
This table gives cross-reference parts and alternative options found for MIC284-1YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC284-1YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC284-1BM | Analog Circuit 1 Func PDSO8 | Micrel Inc | MIC284-1YM-TR vs MIC284-1BM |
MIC284-1BMTR | Analog Circuit, 1 Func, PDSO8, SOIC-8 | Microchip Technology Inc | MIC284-1YM-TR vs MIC284-1BMTR |