Part Details for MIC2787-YFYMT by Microchip Technology Inc
Overview of MIC2787-YFYMT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2787-YFYMT
MIC2787-YFYMT CAD Models
MIC2787-YFYMT Part Data Attributes
|
MIC2787-YFYMT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2787-YFYMT
Microchip Technology Inc
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 2 X 2 MM, 0.55 MM HEIGHT, GREEN, TMLF-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 8 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.313V | |
Width | 2 mm |
Alternate Parts for MIC2787-YFYMT
This table gives cross-reference parts and alternative options found for MIC2787-YFYMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2787-YFYMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2787-XCYMT | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 2 X 2 MM, 0.55 MM HEIGHT, GREEN, TMLF-8 | Micrel Inc | MIC2787-YFYMT vs MIC2787-XCYMT |
MIC2786-XFYMT | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 2 X 2 MM, 0.55 MM HEIGHT, GREEN, TMLF-8 | Microchip Technology Inc | MIC2787-YFYMT vs MIC2786-XFYMT |
MIC2787-XFYMT | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 2 X 2 MM, 0.55 MM HEIGHT, GREEN, TMLF-8 | Microchip Technology Inc | MIC2787-YFYMT vs MIC2787-XFYMT |
MIC2786-YBYMT | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 2 X 2 MM, 0.55 MM HEIGHT, GREEN, TMLF-8 | Microchip Technology Inc | MIC2787-YFYMT vs MIC2786-YBYMT |
MIC2786-XFYMT | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 2 X 2 MM, 0.55 MM HEIGHT, GREEN, TMLF-8 | Micrel Inc | MIC2787-YFYMT vs MIC2786-XFYMT |
MIC2786-XBYMT | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 2 X 2 MM, 0.55 MM HEIGHT, GREEN, TMLF-8 | Micrel Inc | MIC2787-YFYMT vs MIC2786-XBYMT |
MIC2787-XDYMT | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 2 X 2 MM, 0.55 MM HEIGHT, GREEN, TMLF-8 | Micrel Inc | MIC2787-YFYMT vs MIC2787-XDYMT |
MIC2786-XGYMT | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 2 X 2 MM, 0.55 MM HEIGHT, GREEN, TMLF-8 | Microchip Technology Inc | MIC2787-YFYMT vs MIC2786-XGYMT |
MIC2786-YEYMT | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 2 X 2 MM, 0.55 MM HEIGHT, GREEN, TMLF-8 | Microchip Technology Inc | MIC2787-YFYMT vs MIC2786-YEYMT |
MIC2786-YFYMT | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 2 X 2 MM, 0.55 MM HEIGHT, GREEN, TMLF-8 | Microchip Technology Inc | MIC2787-YFYMT vs MIC2786-YFYMT |