Part Details for MIC2775-26YM5TR by Microchip Technology Inc
Overview of MIC2775-26YM5TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC2775-26YM5TR
MIC2775-26YM5TR CAD Models
MIC2775-26YM5TR Part Data Attributes
|
MIC2775-26YM5TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2775-26YM5TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 2.9925 V | |
Supply Voltage-Min (Vsup) | 2.7075 V | |
Supply Voltage-Nom (Vsup) | 2.85 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.67V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for MIC2775-26YM5TR
This table gives cross-reference parts and alternative options found for MIC2775-26YM5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2775-26YM5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX825TEUK-T | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MIC2775-26YM5TR vs MAX825TEUK-T |
MIC2775-46BM5 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | MIC2775-26YM5TR vs MIC2775-46BM5 |
MIC2775-26BM5 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | MIC2775-26YM5TR vs MIC2775-26BM5 |
MAX6319LHUK44C-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, MINIATURE, SOT-23, 5 PIN | Rochester Electronics LLC | MIC2775-26YM5TR vs MAX6319LHUK44C-T |
MAX825TEXK+ | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, BICMOS, PDSO5, LEAD FREE, SC-70, 5 PIN | Maxim Integrated Products | MIC2775-26YM5TR vs MAX825TEXK+ |
MAX6319MHUK50C-T | Power Supply Support Circuit, Fixed, 1 Channel, +5VV, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MIC2775-26YM5TR vs MAX6319MHUK50C-T |
MAX6319MHUK50A-T | Power Supply Support Circuit, Fixed, 1 Channel, +5VV, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MIC2775-26YM5TR vs MAX6319MHUK50A-T |
CAT825TTDI-G | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, ROHS COMPLIANT AND HALOGEN FREE, MO-193, TSOT-23, 5 PIN | onsemi | MIC2775-26YM5TR vs CAT825TTDI-G |
MAX6319LHUK27D-T | Power Supply Support Circuit, Fixed, 1 Channel, +2.7VV, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MIC2775-26YM5TR vs MAX6319LHUK27D-T |
MAX825TEXK-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2775-26YM5TR vs MAX825TEXK-TR |