Part Details for MIC2774N-29YM5-TR by Microchip Technology Inc
Overview of MIC2774N-29YM5-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Price & Stock for MIC2774N-29YM5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1156
|
Newark | Mpu Supervisor/Monitor, -40 To 85Deg C, Reset Threshold Voltage ? Min:295Mv, Reset Threshold Voltage ? Max:305Mv, Reset Threshold Voltage - Nom:2.93V, Adj, No. Of Monitored Voltages:2Monitors, Supply Voltage Min:1.5V, Product Range:-Rohs Compliant: Yes |Microchip MIC2774N-29YM5-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1949 |
|
$0.6120 | Buy Now |
DISTI #
71Y0354
|
Newark | Dual Voltage Supervisor With 0.3V And 2.93V Thresholds, Active-Low Open-Drain Ou 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC2774N-29YM5-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7640 | Buy Now |
DISTI #
576-1101-1-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31429 In Stock |
|
$0.7200 / $0.9500 | Buy Now |
DISTI #
52AH1156
|
Avnet Americas | Processor Supervisor 2.97V Adj 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 52AH1156) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Ammo Pack | 1949 Partner Stock |
|
$0.8110 / $0.9880 | Buy Now |
DISTI #
MIC2774N-29YM5-TR
|
Avnet Americas | Processor Supervisor 2.97V Adj 5-Pin SOT-23 T/R - Tape and Reel (Alt: MIC2774N-29YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7200 / $0.9500 | Buy Now |
DISTI #
998-MIC2774N-29YM5TR
|
Mouser Electronics | Supervisory Circuits Dual Voltage Supervisor with 0.3V and 2.93V Thresholds, Active-Low Open-Drain Ou RoHS: Compliant | 7122 |
|
$0.7200 / $0.9500 | Buy Now |
DISTI #
MIC2774N-29YM5-TR
|
Microchip Technology Inc | Dual Voltage Supervisor with 0.3V and 2.93V Thresholds, Active-Low Open-Drain Ou, Projected EOL: 2034-02-08 RoHS: Compliant pbFree: Yes | 88804 |
|
$0.6900 / $0.9500 | Buy Now |
|
Future Electronics | MIC2774 Series 2.93 V /Adj 140 ms Dual Micro-Power Voltage Supervisor - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 6000Reel |
|
$0.7050 | Buy Now |
|
Onlinecomponents.com | Dual Micro-Power - Low Voltage Supervisor - 0.3V - 3.5µA - 5-Pin SOT-23 Package RoHS: Compliant |
11000 In Stock 90000 Factory Stock |
|
$0.6670 / $0.7050 | Buy Now |
|
NAC | Dual Voltage Supervisor with 0.3V and 2.93V Thresholds, Active-Low Open-Drain Ou - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 72000 |
|
$0.7500 / $0.9200 | Buy Now |
Part Details for MIC2774N-29YM5-TR
MIC2774N-29YM5-TR CAD Models
MIC2774N-29YM5-TR Part Data Attributes
|
MIC2774N-29YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2774N-29YM5-TR
Microchip Technology Inc
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Width | 1.6 mm |
Alternate Parts for MIC2774N-29YM5-TR
This table gives cross-reference parts and alternative options found for MIC2774N-29YM5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2774N-29YM5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2774N-29BM5 | Power Supply Support Circuit Adjustable 2 Channel PDSO5 | Micrel Inc | MIC2774N-29YM5-TR vs MIC2774N-29BM5 |
MIC2774N-29BM5TR | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC2774N-29YM5-TR vs MIC2774N-29BM5TR |
MIC2774N-29YM5TR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Microchip Technology Inc | MIC2774N-29YM5-TR vs MIC2774N-29YM5TR |
MIC2774N-29BM5 | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC2774N-29YM5-TR vs MIC2774N-29BM5 |
MIC2774N-29YM5-TX | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO5 | Microchip Technology Inc | MIC2774N-29YM5-TR vs MIC2774N-29YM5-TX |
MIC2774N-29BM5 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | MIC2774N-29YM5-TR vs MIC2774N-29BM5 |
MIC2774N-29YM5TR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Micrel Inc | MIC2774N-29YM5-TR vs MIC2774N-29YM5TR |