Part Details for MIC2670AFLSGNHWS by Vishay Intertechnologies
Overview of MIC2670AFLSGNHWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2670AFLSGNHWS
MIC2670AFLSGNHWS CAD Models
MIC2670AFLSGNHWS Part Data Attributes
|
MIC2670AFLSGNHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MIC2670AFLSGNHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 267ohm, 100V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 1.016 mm | |
Package Style | SMT | |
Package Width | 0.508 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for MIC2670AFLSGNHWS
This table gives cross-reference parts and alternative options found for MIC2670AFLSGNHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2670AFLSGNHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2670AFLSGNKWS | Fixed Resistor, Thin Film, 0.125W, 267ohm, 100V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MIC2670AFLSGNHWS vs MIC2670AFLSGNKWS |
MIC2670AFLMAGKWS | Fixed Resistor, Thin Film, 0.125W, 267ohm, 100V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MIC2670AFLSGNHWS vs MIC2670AFLMAGKWS |
MIC2670AFLSTNKWS | Fixed Resistor, Thin Film, 0.125W, 267ohm, 100V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MIC2670AFLSGNHWS vs MIC2670AFLSTNKWS |