Part Details for MIC2568-0YSMTR by Micrel Inc
Overview of MIC2568-0YSMTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC2568-0YSMTR
MIC2568-0YSMTR CAD Models
MIC2568-0YSMTR Part Data Attributes
|
MIC2568-0YSMTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2568-0YSMTR
Micrel Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, LEAD FREE, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATE FROM 4.5 TO 5.5V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm |
Alternate Parts for MIC2568-0YSMTR
This table gives cross-reference parts and alternative options found for MIC2568-0YSMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2568-0YSMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2568-0YSM-TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO28, LEAD FREE, SSOP-28 | Micrel Inc | MIC2568-0YSMTR vs MIC2568-0YSM-TR |
MIC2568-0BSMTR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO28, SSOP-28 | Microchip Technology Inc | MIC2568-0YSMTR vs MIC2568-0BSMTR |
MIC2568-0YSMTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, LEAD FREE, SSOP-28 | Microchip Technology Inc | MIC2568-0YSMTR vs MIC2568-0YSMTR |
MIC2568-0BSM | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, SSOP-28 | Rochester Electronics LLC | MIC2568-0YSMTR vs MIC2568-0BSM |
MIC2568-0YSM-TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO28, LEAD FREE, SSOP-28 | Microchip Technology Inc | MIC2568-0YSMTR vs MIC2568-0YSM-TR |
MIC2568-0YSM | Power Supply Support Circuit, Fixed, 1 Channel, PDSO28, LEAD FREE, SSOP-28 | Microchip Technology Inc | MIC2568-0YSMTR vs MIC2568-0YSM |
MIC2568-0BSM | Power Supply Support Circuit, Fixed, 1 Channel, PDSO28, SSOP-28 | Microchip Technology Inc | MIC2568-0YSMTR vs MIC2568-0BSM |