Part Details for MIC2564A-0BTS by Micrel Inc
Overview of MIC2564A-0BTS by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Healthcare
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
29FCT520BTSO8 | Renesas Electronics Corporation | MULTI-LEVEL PIPELINE REG | |
74FCT810BTSOG | Renesas Electronics Corporation | Fast CMOS Buffer/Clock Driver | |
29FCT520BTSO | Renesas Electronics Corporation | MULTI-LEVEL PIPELINE REG |
Price & Stock for MIC2564A-0BTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MIC2564A - Dual SERIAL PCMCIA/CARDBUS Power Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 286455 |
|
$1.1600 / $1.3700 | Buy Now |
Part Details for MIC2564A-0BTS
MIC2564A-0BTS CAD Models
MIC2564A-0BTS Part Data Attributes
|
MIC2564A-0BTS
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2564A-0BTS
Micrel Inc
Power Supply Support Circuit Fixed 1 Channel CMOS PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | TSSOP-24 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | OPTIONAL SUPPLY OF 12V AND 5V CAN BE USED | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |