Part Details for MIC2563A-0BSM by Microchip Technology Inc
Overview of MIC2563A-0BSM by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2563A-0BSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC2563A-0BSM
|
Avnet Americas | - Bulk (Alt: MIC2563A-0BSM) RoHS: Not Compliant Min Qty: 306 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 8581 Partner Stock |
|
$1.0700 / $1.1900 | Buy Now |
DISTI #
SMC-MIC2563A-0BSM
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tubes | 512 |
|
$0.8370 / $0.9067 | RFQ |
DISTI #
SMC-MIC2563A-0BSM
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tubes | 46 |
|
$0.8370 / $0.9067 | RFQ |
Part Details for MIC2563A-0BSM
MIC2563A-0BSM CAD Models
MIC2563A-0BSM Part Data Attributes
|
MIC2563A-0BSM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2563A-0BSM
Microchip Technology Inc
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO28, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for MIC2563A-0BSM
This table gives cross-reference parts and alternative options found for MIC2563A-0BSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2563A-0BSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2563A-0BSMT&R | Power Supply Support Circuit, Fixed, 1 Channel, PDSO28, SSOP-28 | Microchip Technology Inc | MIC2563A-0BSM vs MIC2563A-0BSMT&R |
MIC2563A-0YSMTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, LEAD FREE, SSOP-28 | Micrel Inc | MIC2563A-0BSM vs MIC2563A-0YSMTR |
MIC2563A-0YSM | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28 | Microchip Technology Inc | MIC2563A-0BSM vs MIC2563A-0YSM |
MIC2563A-0YSMTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, LEAD FREE, SSOP-28 | Microchip Technology Inc | MIC2563A-0BSM vs MIC2563A-0YSMTR |
MIC2563A-0BSM | Power Supply Support Circuit Fixed 1 Channel CMOS PDSO28 | Micrel Inc | MIC2563A-0BSM vs MIC2563A-0BSM |