There are no models available for this part yet.
Overview of MIC2562-0BM by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for MIC2562-0BM by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MIC2562-0BM
|
Avnet Americas | - Rail/Tube (Alt: MIC2562-0BM) RoHS: Not Compliant Min Qty: 306 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 4144 Partner Stock |
|
$1.0700 / $1.1900 | Buy Now | |
DISTI #
MIC2562-OBM
|
Avnet Americas | - Rail/Tube (Alt: MIC2562-OBM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 339 Partner Stock |
|
RFQ | ||
DISTI #
SMC-MIC2562-0BM
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tape & Reel | 2500 |
|
RFQ |
CAD Models for MIC2562-0BM by Microchip Technology Inc
Part Data Attributes for MIC2562-0BM by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICREL INC
|
Part Package Code
|
SOIC
|
Package Description
|
LSOP, SOP14,.25
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for MIC2562-0BM
This table gives cross-reference parts and alternative options found for MIC2562-0BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2562-0BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65563ARGTT | Integrated photo flash charger and IGBT driver with 2A Iout 16-VQFN -35 to 85 | Texas Instruments | MIC2562-0BM vs TPS65563ARGTT |
MIC2562A-1BTS | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO16, TSSOP-16 | Microchip Technology Inc | MIC2562-0BM vs MIC2562A-1BTS |
TPS65563ARGTRG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC16, 3 X 3 MM, GREEN, PLASTIC, QFN-16 | Texas Instruments | MIC2562-0BM vs TPS65563ARGTRG4 |
BQ25170DSGR | 800-mA linear battery charger for 1-cell Li-ion and LiFePO4 8-WSON -40 to 125 | Texas Instruments | MIC2562-0BM vs BQ25170DSGR |
MIC2562A-1BTS | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, TSSOP-16 | Rochester Electronics LLC | MIC2562-0BM vs MIC2562A-1BTS |
MIC2562A-1YM | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14 | Microchip Technology Inc | MIC2562-0BM vs MIC2562A-1YM |
MIC2562A-0YM | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14 | Microchip Technology Inc | MIC2562-0BM vs MIC2562A-0YM |
MIC2562A-1BMT&R | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO14, 0.150 INCH, SOIC-14 | Microchip Technology Inc | MIC2562-0BM vs MIC2562A-1BMT&R |
MIC2562A-1YTSTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, LEAD FREE, TSSOP-16 | Microchip Technology Inc | MIC2562-0BM vs MIC2562A-1YTSTR |
MIC2562A-1YTS-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 | Microchip Technology Inc | MIC2562-0BM vs MIC2562A-1YTS-TR |