Part Details for MIC2551BTSTR by Micrel Inc
Overview of MIC2551BTSTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MIC2551BTSTR
MIC2551BTSTR CAD Models
MIC2551BTSTR Part Data Attributes
|
MIC2551BTSTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2551BTSTR
Micrel Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, TSSOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.5 V | |
Output Low Current-Max | 0.00002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 15 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 15 ns | |
Width | 4.4 mm |
Alternate Parts for MIC2551BTSTR
This table gives cross-reference parts and alternative options found for MIC2551BTSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2551BTSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2551YTSTR | LINE TRANSCEIVER, PDSO14, LEAD FREE, TSSOP-14 | Micrel Inc | MIC2551BTSTR vs MIC2551YTSTR |
MIC2551ABTS | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, TSSOP-14 | Micrel Inc | MIC2551BTSTR vs MIC2551ABTS |
MIC2551ABTSTR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, TSSOP-14 | Microchip Technology Inc | MIC2551BTSTR vs MIC2551ABTSTR |
MIC2551AYTS-TR | LINE TRANSCEIVER, PDSO14 | Microchip Technology Inc | MIC2551BTSTR vs MIC2551AYTS-TR |
MIC2551AYTSTR | LINE TRANSCEIVER, PDSO14, LEAD FREE, TSSOP-14 | Micrel Inc | MIC2551BTSTR vs MIC2551AYTSTR |
MIC2551YTSTR | LINE TRANSCEIVER, PDSO14, LEAD FREE, TSSOP-14 | Microchip Technology Inc | MIC2551BTSTR vs MIC2551YTSTR |
MIC2551AYTS | LINE TRANSCEIVER, PDSO14 | Microchip Technology Inc | MIC2551BTSTR vs MIC2551AYTS |
MIC2551BTSTR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, TSSOP-14 | Microchip Technology Inc | MIC2551BTSTR vs MIC2551BTSTR |