Part Details for MIC24055YJLTR by Micrel Inc
Overview of MIC24055YJLTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC24055YJLTR
MIC24055YJLTR CAD Models
MIC24055YJLTR Part Data Attributes
|
MIC24055YJLTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC24055YJLTR
Micrel Inc
IC,SMPS CONTROLLER,VOLTAGE-MODE,LLCC,28PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICREL INC | |
Package Description | QCCN, LCC28,.2X.24,25 | |
Reach Compliance Code | compliant | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PQCC-N28 | |
Number of Terminals | 28 | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.2X.24,25 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 750 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |