-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG BUCK PROG 5A SYNC 20VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y6083
|
Newark | Dc/Dc Conv, Sync Buck, 400Khz, Qfn-20, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:19V, Output Current:5A, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip MIC24046YFL-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1800 | Buy Now |
DISTI #
71Y0070
|
Newark | Pin Programmable, 4.5V-19V, 5A Step Down Converter 20 Vqfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC24046YFL-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0600 | Buy Now |
DISTI #
MIC24046YFL-CT-ND
|
DigiKey | IC REG BUCK PROG 0.7V 5A 20QFN Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1051 In Stock |
|
$2.0000 / $2.6400 | Buy Now |
DISTI #
MIC24046YFL-TR
|
Avnet Americas | PIN PROGRAMMABLE 4.5V-19V 5A STEP DOWN CONVERTER - Tape and Reel (Alt: MIC24046YFL-TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$2.0000 / $2.6400 | Buy Now |
DISTI #
579-MIC24046YFL-TR
|
Mouser Electronics | Switching Voltage Regulators Step Down Converter Pin Programmable RoHS: Compliant | 6749 |
|
$1.9500 / $2.6000 | Buy Now |
DISTI #
MIC24046YFL-TR
|
Microchip Technology Inc | Pin Programmable, 4.5V-19V, 5A Step Down Converter, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$1.9100 / $2.6400 | Buy Now |
|
Future Electronics | PIN PROGRAMMABLE, 4.5V-19V, 5A STEP DOWN CONVERTER RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Container: Cut Tape/Mini-Reel | 96Cut Tape/Mini-Reel |
|
$1.9700 / $2.3600 | Buy Now |
|
Future Electronics | PIN PROGRAMMABLE, 4.5V-19V, 5A STEP DOWN CONVERTER RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 48 Weeks Container: Reel | 0Reel |
|
$2.4400 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 4.5V to 19V Synchronous Step Down Single-Out 0.7V/0.8V/0.9V/1V/1.2V/1.5V/1.8V/2.5V/3.3V 5A 20-Pin QFN EP T/R RoHS: Compliant |
5000 In Stock 5000 Factory Stock |
|
$1.8400 / $5.4200 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC24046YFL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC24046YFL-TR
Microchip Technology Inc
IC REG BUCK PROG 5A SYNC 20VQFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 19 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 7 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 880 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |