Part Details for MIC23451-AAAYFL by Micrel Inc
Results Overview of MIC23451-AAAYFL by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC23451-AAAYFL Information
MIC23451-AAAYFL by Micrel Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MIC23451-AAAYFL
MIC23451-AAAYFL CAD Models
MIC23451-AAAYFL Part Data Attributes
|
MIC23451-AAAYFL
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC23451-AAAYFL
Micrel Inc
Switching Regulator, Voltage-mode, 2A, 3000kHz Switching Freq-Max, DFN-26
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | DFN-26 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO REQUIRE PFM CONTROL TECHNIQUE; ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 3.3V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N26 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | LCC26,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.12 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for MIC23451-AAAYFL
This table gives cross-reference parts and alternative options found for MIC23451-AAAYFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC23451-AAAYFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC23451-AAAYFL | Microchip Technology Inc | Check for Price | SWITCHING REGULATOR | MIC23451-AAAYFL vs MIC23451-AAAYFL |
MIC23155-GYMT-TR | Microchip Technology Inc | $0.8265 | SWITCHING REGULATOR | MIC23451-AAAYFL vs MIC23155-GYMT-TR |
TPS82084SILR | Texas Instruments | $1.6504 | 2-A, High-efficiency step-down converter module with integrated inductor 8-uSiP -40 to 125 | MIC23451-AAAYFL vs TPS82084SILR |
MIC23155-GYMT | Microchip Technology Inc | Check for Price | SWITCHING REGULATOR, 3000kHz SWITCHING FREQ-MAX, PDSO10 | MIC23451-AAAYFL vs MIC23155-GYMT |
MIC23451-AAAYFL-TR | Micrel Inc | Check for Price | Switching Regulator, Voltage-mode, 2A, 3000kHz Switching Freq-Max, DFN-26 | MIC23451-AAAYFL vs MIC23451-AAAYFL-TR |
MIC23155YMT | Micrel Inc | Check for Price | Switching Regulator, Voltage-mode, 2A, 3000kHz Switching Freq-Max, PDSO10, TDFN-10 | MIC23451-AAAYFL vs MIC23155YMT |
MIC23155YMT-TR | Microchip Technology Inc | $1.9350 | SWITCHING REGULATOR | MIC23451-AAAYFL vs MIC23155YMT-TR |