There are no models available for this part yet.
Overview of MIC23030-4YMT-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC23030-4YMT-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y0002
|
Newark | 8Mhz 400Ma Hyper Light Load, Buck Regulator 6 Udfn 1.6X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC23030-4YMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8060 | Buy Now | |
DISTI #
576-3243-1-ND
|
DigiKey | IC REG BUCK 1.2V 400MA 6TMLF Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7600 / $1.0100 | Buy Now | |
DISTI #
MIC23030-4YMT-TR
|
Avnet Americas | MCCMIC23030-4YMT-TR - Tape and Reel (Alt: MIC23030-4YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7600 / $1.0100 | Buy Now | |
DISTI #
998-MIC23030-4YMTTR
|
Mouser Electronics | Switching Voltage Regulators 8MHz 400mA Hyper Light Load, Buck Regulator RoHS: Compliant | 0 |
|
$0.7600 | Order Now | |
DISTI #
MIC23030-4YMT-TR
|
Microchip Technology Inc | 8MHz 400mA Hyper Light Load, Buck Regulator, Projected EOL: 2034-07-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7300 / $1.0100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.7720 | Buy Now | ||
Onlinecomponents.com | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 0.4A 6-Pin TDFN EP T/R RoHS: Compliant | 0 |
|
$0.6700 / $1.8360 | Buy Now | ||
NAC | 8MHz 400mA Hyper Light Load, Buck Regulator - Package: 6 UDFN 1.6x1.6x0.6mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.8000 / $0.9800 | Buy Now | ||
DISTI #
MIC23030-4YMT-TR
|
Avnet Silica | (Alt: MIC23030-4YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MIC23030-4YMT-TR
|
EBV Elektronik | (Alt: MIC23030-4YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MIC23030-4YMT-TR by Microchip Technology Inc
Part Data Attributes for MIC23030-4YMT-TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HVSON,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
ALSO HAS PFM CONTROL TECHNIQUE
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
S-XDSO-N6
|
JESD-609 Code
|
e4
|
Length
|
1.6 mm
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1 A
|
Output Voltage-Nom
|
1.2 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC6,.063,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.6 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
8000 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
1.6 mm
|
Alternate Parts for MIC23030-4YMT-TR
This table gives cross-reference parts and alternative options found for MIC23030-4YMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC23030-4YMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC23030-4YMTTR | 1A SWITCHING REGULATOR, 8000kHz SWITCHING FREQ-MAX, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 | Microchip Technology Inc | MIC23030-4YMT-TR vs MIC23030-4YMTTR |
MIC23030-4YMT | Switching Regulator, 1A, 8000kHz Switching Freq-Max, PDSO6 | Microchip Technology Inc | MIC23030-4YMT-TR vs MIC23030-4YMT |
MIC23030-4YMTTR | 1A SWITCHING REGULATOR, 8000kHz SWITCHING FREQ-MAX, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 | Micrel Inc | MIC23030-4YMT-TR vs MIC23030-4YMTTR |
Related Parts for MIC23030-4YMT-TR
-
MK20DN128VFM5Microcontrollers
-
MIC24052YJL-TRSwitching Regulator or Controllers
-
MIC2013-1.2YML-TRPower Management Circuits
-
MIC2549A-2YTSPeripheral Drivers
-
OPA4170AIDOperational Amplifiers
-
MIC2937A-3.3WTLinear Regulator ICs
-
MIC2550BTSLine Driver or Receivers
-
USB3320C-EZKNetwork Interfaces
-
MIC2287CBD5Display Drivers