MIC2296YML
Description: Switching Regulator, Current-mode, 2.5A, 675kHz Switching Freq-Max, PDSO8, 2 X 2 MM, LEAD FREE, MLF-8

Overview of MIC2296YML by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MIC2296YML by Micrel Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MIC2296YML-ND
DigiKey IC REG BOOST ADJ 1.2A 8MLF Min Qty: 381 Container: Bulk MARKETPLACE PRODUCT 38656
In Stock
  • 381 $0.7900
$0.7900 Buy Now
Rochester Electronics MIC2296 - High Power DENSITY 1.2A Boost Regulator RoHS: Compliant Status: Active Min Qty: 1 38656
  • 1 $0.7963
  • 25 $0.7804
  • 100 $0.7485
  • 500 $0.7167
  • 1,000 $0.6769
$0.6769 / $0.7963 Buy Now

CAD Models for MIC2296YML by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC2296YML by Micrel Inc

MIC2296YML
Micrel Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Package Description
2 X 2 MM, LEAD FREE, MLF-8
Reach Compliance Code
compliant
Additional Feature
ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
10 V
Input Voltage-Min
2.5 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.08,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.95 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
675 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
2 mm
Want to compare parts?
  1. MIC2296YML
    Micrel Inc
    Switching Regulator, Current-mode, 2.5A, 675kHz Switching Freq-Max, PDSO8, 2 X 2 MM, LEAD FREE, MLF-8
    VS

Related Parts for MIC2296YML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC2296YML by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC2296YML by Micrel Inc

  • Please alert me when MIC2296YML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MIC2296YML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC2296YML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MIC2296YML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC2296YML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC2296YML by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: