Part Details for MIC2212-MMBMLTR by Micrel Inc
Overview of MIC2212-MMBMLTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2212-MMBMLTR
MIC2212-MMBMLTR CAD Models
MIC2212-MMBMLTR Part Data Attributes
|
MIC2212-MMBMLTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2212-MMBMLTR
Micrel Inc
Fixed Positive LDO Regulator 2 Output 2.8V1 2.8V2 PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | 3 X 3 MM, MLF-10 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage2-Max | 0.42 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Max | 2.856 V | |
Output Voltage2-Min | 2.744 V | |
Output Voltage2-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
Alternate Parts for MIC2212-MMBMLTR
This table gives cross-reference parts and alternative options found for MIC2212-MMBMLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2212-MMBMLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2212-MMBML | Fixed Positive LDO Regulator 2 Output 2.8V1 2.8V2 CMOS | Micrel Inc | MIC2212-MMBMLTR vs MIC2212-MMBML |
MIC2212-MMYML | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10 | Microchip Technology Inc | MIC2212-MMBMLTR vs MIC2212-MMYML |
MIC2212-MMYML-TR | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO10 | Microchip Technology Inc | MIC2212-MMBMLTR vs MIC2212-MMYML-TR |
MIC2212-2.8/2.8BML | IC,VOLT REGULATOR,FIXED,DUAL +2.8V,CMOS,LLCC,10PIN,PLASTIC | Microchip Technology Inc | MIC2212-MMBMLTR vs MIC2212-2.8/2.8BML |
MIC2212-MMBML | Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.8V2, CMOS, 3 X 3 MM, MLF-10 | Microchip Technology Inc | MIC2212-MMBMLTR vs MIC2212-MMBML |