Part Details for MIC2212-2.6/2.8BML by Microchip Technology Inc
Overview of MIC2212-2.6/2.8BML by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2212-2.6/2.8BML
MIC2212-2.6/2.8BML CAD Models
MIC2212-2.6/2.8BML Part Data Attributes
|
MIC2212-2.6/2.8BML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2212-2.6/2.8BML
Microchip Technology Inc
IC,VOLT REGULATOR,FIXED,+2.6V & +2.8V,CMOS,LLCC,10PIN,PLASTIC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.24 V | |
Input Voltage Absolute-Max | 7 V | |
JESD-30 Code | R-PDSO-N10 | |
Line Regulation-Max | 0.0296% | |
Load Regulation-Max | 0.042% | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Nom | 2.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% |
Alternate Parts for MIC2212-2.6/2.8BML
This table gives cross-reference parts and alternative options found for MIC2212-2.6/2.8BML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2212-2.6/2.8BML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2212-KMBML | Micrel Inc | Check for Price | Fixed Positive LDO Regulator 2 Output 2.6V1 2.8V2 CMOS | MIC2212-2.6/2.8BML vs MIC2212-KMBML |