Part Details for MIC2199YML by Microchip Technology Inc
Overview of MIC2199YML by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2199YML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC2199YML-ND
|
DigiKey | IC REG CTRLR BUCK 12MLF Min Qty: 1 Lead time: 9 Weeks Container: Tube |
150 In Stock |
|
$3.3125 / $4.1100 | Buy Now |
DISTI #
998-MIC2199YML
|
Mouser Electronics | Switching Controllers 300KHz Sync Buck Controller RoHS: Compliant | 150 |
|
$3.3100 / $4.1100 | Buy Now |
|
Future Electronics | MIC2199 Series 32 V 300 kHz 20 A Synchronous Buck DC to DC Controller - MLF-12 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 75 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$3.3600 / $3.5800 | Buy Now |
|
Onlinecomponents.com | DC/DC Cntrlr Single-OUT Step Down 12-Pin MLF Tube RoHS: Compliant | 0 |
|
$3.1600 / $4.0200 | Buy Now |
|
NAC | 300KHz Sync Buck Controller - Package: 12 VDFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 150 Package Multiple: 75 Container: Tube | 0 |
|
$3.2300 / $3.9000 | Buy Now |
DISTI #
MIC2199YML
|
Avnet Silica | 300KHZ SYNC BUCK CONTROLLER (Alt: MIC2199YML) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC2199YML
|
EBV Elektronik | 300KHZ SYNC BUCK CONTROLLER (Alt: MIC2199YML) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | DC/DC Cntrlr Single-OUT Step Down 12-Pin MLF Tube RoHS: Compliant | 0 |
|
$3.1600 / $4.0200 | Buy Now |
Part Details for MIC2199YML
MIC2199YML CAD Models
MIC2199YML Part Data Attributes
|
MIC2199YML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2199YML
Microchip Technology Inc
SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, LEAD FREE, MLF-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.16,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 330 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for MIC2199YML
This table gives cross-reference parts and alternative options found for MIC2199YML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2199YML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2199YMLTR | SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO12, 4 X 4 MM, LEAD FREE, MLF-12 | Micrel Inc | MIC2199YML vs MIC2199YMLTR |
MIC2199YMLTR | SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO12, 4 X 4 MM, LEAD FREE, MLF-12 | Microchip Technology Inc | MIC2199YML vs MIC2199YMLTR |
MIC2199BML | Switching Controller, Current-mode, 0.005A, 330kHz Switching Freq-Max, BICMOS, PDSO12, 4 X 4 MM, MLF-12 | Microchip Technology Inc | MIC2199YML vs MIC2199BML |