There are no models available for this part yet.
Overview of MIC2194YM by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2194YM by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70Y9753
|
Newark | 3V Buck Contoller 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MIC2194YM RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 | Buy Now | |
DISTI #
576-1716-5-ND
|
DigiKey | IC REG CTRLR BUCK/BUCK-BST 8SOIC Min Qty: 1 Lead time: 23 Weeks Container: Tube |
255 In Stock |
|
$2.3125 / $2.8700 | Buy Now | |
DISTI #
MIC2194YM
|
Avnet Americas | Current Mode PWM Controller 8-Pin SOP Tube - Rail/Tube (Alt: MIC2194YM) RoHS: Compliant Min Qty: 190 Package Multiple: 95 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$2.1800 / $2.8700 | Buy Now | |
DISTI #
998-MIC2194YM
|
Mouser Electronics | Switching Controllers 3V Buck Contoller RoHS: Compliant | 341 |
|
$2.3100 / $2.8700 | Buy Now | |
DISTI #
MIC2194YM
|
Microchip Technology Inc | 3V Buck Contoller, Projected EOL: 2034-05-10 RoHS: Compliant pbFree: Yes |
1290 Alternates Available |
|
$2.0700 / $2.8700 | Buy Now | |
Future Electronics | MIC2194 Series 14 V 440 kHz Surface Mount Buck Controller IC - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 475 Package Multiple: 95 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$2.3500 / $2.5100 | Buy Now | ||
Onlinecomponents.com | Current Mode PWM Controller 440kHz 8-Pin SOIC N Tube RoHS: Compliant | 1235 Factory Stock |
|
$2.2000 / $2.8100 | Buy Now | ||
NAC | 3V Buck Contoller - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 95 Container: Tube | 1140 |
|
$2.3100 / $2.8500 | Buy Now | ||
LCSC | 2.9V14V SOP-8 DC-DC Converters ROHS | 21 |
|
$1.8538 / $2.1391 | Buy Now | ||
Master Electronics | Current Mode PWM Controller 440kHz 8-Pin SOIC N Tube RoHS: Compliant | 1235 Factory Stock |
|
$2.2000 / $2.8100 | Buy Now |
CAD Models for MIC2194YM by Microchip Technology Inc
Part Data Attributes for MIC2194YM by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
LEAD FREE, SOIC-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
14 V
|
Input Voltage-Min
|
2.9 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Nom
|
3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.879 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
440 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for MIC2194YM
This table gives cross-reference parts and alternative options found for MIC2194YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2194YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2194BMTR | Switching Controller, Current-mode, 440kHz Switching Freq-Max, BICMOS, PDSO8, SOIC-8 | Micrel Inc | MIC2194YM vs MIC2194BMTR |
MIC2194BM | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | MIC2194YM vs MIC2194BM |
MIC2194BM | Switching Controller, Current-mode, 0.001A, 440kHz Switching Freq-Max, BICMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC2194YM vs MIC2194BM |
MIC2194BMTR | Switching Controller, Current-mode, 440kHz Switching Freq-Max, BICMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC2194YM vs MIC2194BMTR |
Related Parts for MIC2194YM
-
MIC4681YM-TRSwitching Regulator or Controllers
-
TC500ACPEOther Analog ICs
-
MIC2026A-1YM-TRPower Management Circuits
-
MIC2548A-2YMM-TRPeripheral Drivers
-
LT6005HGNOperational Amplifiers
-
MIC2951-03YMLinear Regulator ICs
-
LTC1446LIS8Digital to Analog Converters
-
LAN8742A-CZ-TRNetwork Interfaces
-
1N4148WT1Rectifier Diodes