MIC2182-5.0BM
Description: Switching Controller Current-mode 0.1A 330kHz Switching Freq-Max BICMOS PDSO16

Overview of MIC2182-5.0BM by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MIC2182-5.0BM by Micrel Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics MIC2182 - High-Efficiency Synchronous Buck Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 9944
  • 1 $1.6200
  • 25 $1.5800
  • 100 $1.5200
  • 500 $1.4500
  • 1,000 $1.3700
$1.3700 / $1.6200 Buy Now

CAD Models for MIC2182-5.0BM by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC2182-5.0BM by Micrel Inc

MIC2182-5.0BM
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Package Description
SOP-16
Reach Compliance Code
not_compliant
Factory Lead Time
4 Weeks
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
32 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.1 A
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.895 mm
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
330 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MIC2182-5.0BM
    Micrel Inc
    Switching Controller Current-mode 0.1A 330kHz Switching Freq-Max BICMOS PDSO16
    VS

Alternate Parts for MIC2182-5.0BM

This table gives cross-reference parts and alternative options found for MIC2182-5.0BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2182-5.0BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC2182-5.0BM SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO16, SOP-16 Rochester Electronics LLC MIC2182-5.0BM vs MIC2182-5.0BM
MIC2182-5.0BMTR Switching Controller, Current-mode, 330kHz Switching Freq-Max, BICMOS, PDSO16, SOP-16 Microchip Technology Inc MIC2182-5.0BM vs MIC2182-5.0BMTR
MIC2182-5.0BMTR Switching Controller, Current-mode, 330kHz Switching Freq-Max, BICMOS, PDSO16, SOP-16 Micrel Inc MIC2182-5.0BM vs MIC2182-5.0BMTR
Part Number Description Manufacturer Compare
MIC2182-5.0BMTR Switching Controller, Current-mode, 330kHz Switching Freq-Max, BICMOS, PDSO16, SOP-16 Micrel Inc MIC2182-5.0BM vs MIC2182-5.0BMTR
MAX797ESE+ Step-Down Controllers with Synchronous Rectifier for CPU Power, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MIC2182-5.0BM vs MAX797ESE+
MIC2182-5.0BM SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO16, SOP-16 Rochester Electronics LLC MIC2182-5.0BM vs MIC2182-5.0BM
MIC2182-5.0YSM SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO16 Microchip Technology Inc MIC2182-5.0BM vs MIC2182-5.0YSM
MIC2182-5.0YSM-TR SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO16 Microchip Technology Inc MIC2182-5.0BM vs MIC2182-5.0YSM-TR
MIC2182-5.0BMTR Switching Controller, Current-mode, 330kHz Switching Freq-Max, BICMOS, PDSO16, SOP-16 Microchip Technology Inc MIC2182-5.0BM vs MIC2182-5.0BMTR
MIC2182-5.0BSMTR Switching Controller, Current-mode, 330kHz Switching Freq-Max, BICMOS, PDSO16, SSOP-16 Micrel Inc MIC2182-5.0BM vs MIC2182-5.0BSMTR
MAX797ESE+ Switching Controller, Current-mode, 350kHz Switching Freq-Max, BICMOS, PDSO16, LEAD FREE, SOIC-16 Maxim Integrated Products MIC2182-5.0BM vs MAX797ESE+
MAX797CSE+ Step-Down Controllers with Synchronous Rectifier for CPU Power, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MIC2182-5.0BM vs MAX797CSE+
MIC2182-5.0BSM Switching Controller, Current-mode, 0.1A, 330kHz Switching Freq-Max, BICMOS, PDSO16, SSOP-16 Microchip Technology Inc MIC2182-5.0BM vs MIC2182-5.0BSM

Related Parts for MIC2182-5.0BM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC2182-5.0BM by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC2182-5.0BM by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC2182-5.0BM would you like to use for your alert(s)?
  • Please alert me when MIC2182-5.0BM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC2182-5.0BM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC2182-5.0BM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC2182-5.0BM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC2182-5.0BM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC2182-5.0BM by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: