Part Details for MIC2176-3YMM by Microchip Technology Inc
Overview of MIC2176-3YMM by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2176-3YMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9703
|
Newark | 76V Synchronous Buck Controller 10 Msop 3X3X1.0Mm Tube Rohs Compliant: Yes |Microchip MIC2176-3YMM RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 | Buy Now |
DISTI #
576-3758-5-ND
|
DigiKey | IC REG CTRLR BUCK 10MSOP Min Qty: 200 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8400 | Buy Now |
DISTI #
MIC2176-3YMM
|
Avnet Americas | DC DC Cntrlr Single-OUT Sync Buck 4.5V to 75V 10-Pin MSOP Tube - Rail/Tube (Alt: MIC2176-3YMM) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8400 / $2.4300 | Buy Now |
DISTI #
998-MIC2176-3YMM
|
Mouser Electronics | Switching Controllers 76V Synchronous Buck Controller RoHS: Compliant | 274 |
|
$1.8400 / $2.4300 | Buy Now |
DISTI #
MIC2176-3YMM
|
Microchip Technology Inc | 76V Synchronous Buck Controller, Projected EOL: 2034-10-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7500 / $2.4300 | Buy Now |
|
Future Electronics | MIC2176 Series 15 A 300 KHz Buck Controller Surface Mount - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$1.9800 / $2.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $1.8100 | Buy Now |
|
NAC | 76V Synchronous Buck Controller - Package: 10 MSOP 3x3x1.0mm TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$1.9500 / $2.4000 | Buy Now |
DISTI #
MIC2176-3YMM
|
EBV Elektronik | DC DC Cntrlr Single-OUT Sync Buck 4.5V to 75V 10-Pin MSOP Tube (Alt: MIC2176-3YMM) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5800 / $1.8100 | Buy Now |
Part Details for MIC2176-3YMM
MIC2176-3YMM CAD Models
MIC2176-3YMM Part Data Attributes
|
MIC2176-3YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2176-3YMM
Microchip Technology Inc
SWITCHING CONTROLLER, 375kHz SWITCHING FREQ-MAX, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE DOWN TO 0.8 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 375 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |