There are no models available for this part yet.
Overview of MIC2172BM by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2172BM by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MIC2172BM
|
Avnet Americas | - Rail/Tube (Alt: MIC2172BM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 180 Partner Stock |
|
RFQ | ||
DISTI #
SMC-MIC2172BM
|
Sensible Micro Corporation | 100Khz 1.25A Switching Regulator RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tubes | 101 |
|
RFQ | ||
DISTI #
SMC-MIC2172BM
|
Sensible Micro Corporation | 100Khz 1.25A Switching Regulator RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tubes | 39 |
|
RFQ |
CAD Models for MIC2172BM by Microchip Technology Inc
Part Data Attributes for MIC2172BM by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
3 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.93 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3.5 A
|
Output Voltage-Nom
|
1.24 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.73 mm
|
Supply Current-Max (Isup)
|
9 mA
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
115 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.94 mm
|
Alternate Parts for MIC2172BM
This table gives cross-reference parts and alternative options found for MIC2172BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2172BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2172YM | 3.5A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC2172BM vs MIC2172YM |
MIC2172YM-TR | 3.5A SWITCHING REGULATOR, 115kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC2172BM vs MIC2172YM-TR |
Related Parts for MIC2172BM
-
MKL03Z8VFG4Microcontrollers
-
MIC2182YMSwitching Regulator or Controllers
-
AM2G-2412SZOther Analog ICs
-
MIC2004-1.2YM5Power Management Circuits
-
FDS6162N7Power Field-Effect Transistors
-
MIC2076-2YMPeripheral Drivers
-
MAX1110EAP+TAnalog to Digital Converters
-
XC6SLX9-2TQG144CField Programmable Gate Arrays
-
LM324DROperational Amplifiers