Part Details for MIC2169ABMMTR by Micrel Inc
Overview of MIC2169ABMMTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2169ABMMTR
MIC2169ABMMTR CAD Models
MIC2169ABMMTR Part Data Attributes
|
MIC2169ABMMTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2169ABMMTR
Micrel Inc
Switching Controller, Voltage-mode, 10A, 550kHz Switching Freq-Max, PDSO10, MSOP-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.8V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 550 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MIC2169ABMMTR
This table gives cross-reference parts and alternative options found for MIC2169ABMMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2169ABMMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2169AYMM | SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO10 | Microchip Technology Inc | MIC2169ABMMTR vs MIC2169AYMM |
MIC2169AYMMTR | SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO10, LEAD FREE, MSOP-10 | Microchip Technology Inc | MIC2169ABMMTR vs MIC2169AYMMTR |
MIC2169ABMMTR | Switching Controller, Voltage-mode, 10A, 550kHz Switching Freq-Max, PDSO10, MSOP-10 | Microchip Technology Inc | MIC2169ABMMTR vs MIC2169ABMMTR |