Part Details for MIC2142YM5-TR by Microchip Technology Inc
Overview of MIC2142YM5-TR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2142YM5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Micropower Boost Converter - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
MIC2142YM5-TR
|
Avnet Silica | Conv DC-DC Single Step Up 2.2V to 16V 5-Pin SOT-23 T/R (Alt: MIC2142YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC2142YM5-TR
|
EBV Elektronik | Conv DC-DC Single Step Up 2.2V to 16V 5-Pin SOT-23 T/R (Alt: MIC2142YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC2142YM5-TR
MIC2142YM5-TR CAD Models
MIC2142YM5-TR Part Data Attributes
|
MIC2142YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2142YM5-TR
Microchip Technology Inc
Switching Regulator, Current-mode, 365kHz Switching Freq-Max, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGES UPTO 22V; HAS PWM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 365 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for MIC2142YM5-TR
This table gives cross-reference parts and alternative options found for MIC2142YM5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2142YM5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2142BM5 | Switching Regulator Current-mode 0.02A 365kHz Switching Freq-Max PDSO5 | Micrel Inc | MIC2142YM5-TR vs MIC2142BM5 |
MIC2142YM5TX | IC,SMPS CONTROLLER,VOLTAGE-MODE,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2142YM5-TR vs MIC2142YM5TX |
MIC2142YM5TR | SWITCHING REGULATOR, 365kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, SOT-23, 5 PIN | Microchip Technology Inc | MIC2142YM5-TR vs MIC2142YM5TR |
MIC2142BM5TX | IC,SMPS CONTROLLER,VOLTAGE-MODE,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2142YM5-TR vs MIC2142BM5TX |
MIC2142YM5-TR | Switching Regulator, Current-mode, 365kHz Switching Freq-Max, PDSO5, LEAD FREE, SOT-23, 5 PIN | Micrel Inc | MIC2142YM5-TR vs MIC2142YM5-TR |